-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Isolated RS232 µModule Transceiver + Power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM2882CY-3#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7488
|
Newark | Transceiver, Rs232, 2Tx, 2Rx, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Half Duplex, Data Rate Max:1Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Bga Rohs Compliant: Yes |Analog Devices LTM2882CY-3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$14.4500 / $20.9900 | Buy Now |
DISTI #
505-LTM2882CY-3#PBF-ND
|
DigiKey | DGTL ISO 2.5KV 4CH RS232 32-BBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
228 In Stock |
|
$12.4375 / $21.3000 | Buy Now |
DISTI #
584-LTM2882CY-3#PBF
|
Mouser Electronics | RS-232 Interface IC 2x Iso RS232 uM Tran + Pwr RoHS: Compliant | 0 |
|
$12.9100 / $20.9900 | Order Now |
DISTI #
V36:1790_06503546
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 32-Pin BGA Tray RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 13 Weeks Date Code: 2338 | Americas - 7 |
|
$12.0400 / $12.5300 | Buy Now |
|
Analog Devices Inc | 2x Iso RS232 uM Tran + Pwr Package Multiple: 119 | 46 |
|
$9.9500 / $21.3000 | Buy Now |
DISTI #
87736985
|
Verical | Dual Transmitter/Receiver RS-232 32-Pin BGA Tray RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 2338 | Americas - 7 |
|
$12.0400 / $12.5300 | Buy Now |
DISTI #
LTM2882CY-3#PBF
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 119 | 0 |
|
$12.8400 / $14.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM2882CY-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM2882CY-3#PBF
Analog Devices Inc
Dual Isolated RS232 µModule Transceiver + Power
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1851 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PBGA-B32 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 3.62 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 500 ns | |
Width | 11.25 mm |
This table gives cross-reference parts and alternative options found for LTM2882CY-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM2882CY-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM2882IY-3#PBF | Linear Technology | Check for Price | LTM2882 - Dual Isolated RS232 uModule Transceiver + Power; Package: BGA; Pins: 32; Temperature Range: -40°C to 85°C | LTM2882CY-3#PBF vs LTM2882IY-3#PBF |
A good PCB layout for the LTM2882CY-3 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper powering and decoupling of the LTM2882CY-3, use a high-quality power supply with low noise and ripple. Add decoupling capacitors (e.g., 10uF and 100nF) between the power pins and ground, and place them as close to the IC as possible. Also, use a 10kΩ resistor in series with the input capacitor to prevent oscillations.
The LTM2882CY-3 is rated for operation from -40°C to 125°C (junction temperature). However, it's recommended to operate the device within a temperature range of 0°C to 85°C for optimal performance and reliability.
To troubleshoot issues with the LTM2882CY-3, start by verifying the power supply voltage and ensuring it's within the recommended range. Check the input and output voltages using an oscilloscope, and verify that the output voltage is within the expected range. Also, check for any signs of oscillations or ringing on the output, and ensure that the PCB layout is correct and follows the recommended guidelines.
The LTM2882CY-3 is a commercial-grade device, and its use in high-reliability or safety-critical applications may require additional testing and validation. It's recommended to consult with Analog Devices Inc. or a qualified reliability engineer to determine the suitability of the device for such applications.