Part Details for LTM2881HV-5#PBF by Analog Devices Inc
Results Overview of LTM2881HV-5#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM2881HV-5#PBF Information
LTM2881HV-5#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTM2881HV-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2408
|
Newark | Rs422/Rs485 Transceiver, 20Mbps, Lga-32, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:20Mbps, Supply Voltage Min:4.5V Rohs Compliant: Yes |Analog Devices LTM2881HV-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$18.2700 / $27.9000 | Buy Now |
DISTI #
LTM2881HV-5#PBF-ND
|
DigiKey | DG ISO 2.5KV 2CH RS422 32-BLGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
107 In Stock |
|
$17.6125 / $27.9000 | Buy Now |
DISTI #
584-LTM2881HV-5#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC Complete Iso RS485/RS422 uModule Tran + RoHS: Compliant | 209 |
|
$18.2700 / $27.9000 | Buy Now |
|
Analog Devices Inc | Complete Iso RS485/RS422 µModu Package Multiple: 119 | 3473 |
|
$14.0900 / $27.9000 | Buy Now |
DISTI #
52880928
|
Verical | Single Transmitter/Receiver RS-422/RS-485 32-Pin LGA Tray RoHS: Compliant Min Qty: 119 Package Multiple: 119 | Americas - 3451 |
|
$17.4273 | Buy Now |
DISTI #
LTM2881HV-5#PBF
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 119 | 0 |
|
$18.2000 / $19.9600 | Buy Now |
Part Details for LTM2881HV-5#PBF
LTM2881HV-5#PBF CAD Models
LTM2881HV-5#PBF Part Data Attributes
|
LTM2881HV-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM2881HV-5#PBF
Analog Devices Inc
Complete Isolated RS485/RS422 µModule Transceiver + Power
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1773 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | R-PBGA-N32 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 140 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.95 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 85 ns | |
Width | 11.25 mm |
LTM2881HV-5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTM2881HV-5 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals, and to minimize the length of the traces carrying high-frequency signals.
-
To ensure reliable operation of the LTM2881HV-5 in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources. Additionally, the device should be operated within its specified temperature range, and the thermal shutdown feature should be enabled to prevent damage from overheating.
-
Using the LTM2881HV-5 with a non-isolated power source can compromise the isolation barrier between the input and output, potentially leading to safety issues and electromagnetic interference (EMI). It's recommended to use an isolated power source, such as a transformer or an isolated DC-DC converter, to maintain the isolation barrier and ensure safe and reliable operation.
-
To troubleshoot issues with the LTM2881HV-5, start by verifying the input power supply and ensuring that it meets the device's requirements. Check the output voltage and current, and verify that the device is properly configured and programmed. Use an oscilloscope to monitor the device's signals, and consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
Yes, the LTM2881HV-5 can be used in a redundant or fault-tolerant system, but it requires careful design and implementation. The device's fault detection and reporting features can be used to detect and respond to faults, and multiple devices can be used in parallel or series to provide redundancy. However, it's essential to ensure that the system is designed to handle the failure of one or more devices without compromising overall system reliability.