Part Details for LTILC51-6S-BL-GN-NBL-125N by Carling Technologies
Results Overview of LTILC51-6S-BL-GN-NBL-125N by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTILC51-6S-BL-GN-NBL-125N Information
LTILC51-6S-BL-GN-NBL-125N by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK125N60Z1 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 600 V, 20 A, 0.125 Ω@10 V, TO-247 | |
7UL1G125NX | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, XSON6, -40 to 125 degC |
Price & Stock for LTILC51-6S-BL-GN-NBL-125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4700 / $17.0900 | Buy Now |
DISTI #
000000000000810992
|
Sager | Rocker Switches LTILC516SBLGNNBL125N | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.4700 / $17.0900 | Buy Now |