Part Details for LTIHK50-1S-BL-RC-FW-BLK/18 by Carling Technologies
Results Overview of LTIHK50-1S-BL-RC-FW-BLK/18 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTIHK50-1S-BL-RC-FW-BLK/18 Information
LTIHK50-1S-BL-RC-FW-BLK/18 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 7ft | |
MP-64RJ45UNNK-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 4ft | |
MP-64RJ45UNNK-014 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-014 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 14ft |
Price & Stock for LTIHK50-1S-BL-RC-FW-BLK/18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8000 / $31.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.8000 / $31.1500 | Buy Now |