Part Details for LTIGM5B-6S-BL-RC-NBL/125N by Carling Technologies
Results Overview of LTIGM5B-6S-BL-RC-NBL/125N by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTIGM5B-6S-BL-RC-NBL/125N Information
LTIGM5B-6S-BL-RC-NBL/125N by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK125N60Z1 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 600 V, 20 A, 0.125 Ω@10 V, TO-247 | |
7UL1G125NX | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, XSON6, -40 to 125 degC | |
10127721-125NRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Natural Color,Tape and Reel with cap. |
Part Details for LTIGM5B-6S-BL-RC-NBL/125N
LTIGM5B-6S-BL-RC-NBL/125N CAD Models
LTIGM5B-6S-BL-RC-NBL/125N Part Data Attributes
|
LTIGM5B-6S-BL-RC-NBL/125N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTIGM5B-6S-BL-RC-NBL/125N
Carling Technologies
Rocker Switch, DPDT, On-off-(on), Horizontal, 15A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 27.6352 mm | |
Body Height | 39.2938 mm | |
Body Length or Diameter | 33.0708 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | LAMP | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |