Part Details for LTIGK5B-6S-BL-AM-NBL/24V/INDP by Carling Technologies
Results Overview of LTIGK5B-6S-BL-AM-NBL/24V/INDP by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTIGK5B-6S-BL-AM-NBL/24V/INDP Information
LTIGK5B-6S-BL-AM-NBL/24V/INDP by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA564AIDWPR | Texas Instruments | 1.5A, 24V, 17MHz, Power Operational Amplifier 20-SO PowerPAD -40 to 85 | |
OPA564AQDWPRQ1 | Texas Instruments | Automotive 1.5A, 24V, 17MHz, Power Operational Amplifier 20-SO PowerPAD -40 to 125 | |
DRV10987DPWPR | Texas Instruments | 50W, 12V to 24V, Three-Phase Sensorless BLDC Motor Driver 24-HTSSOP -40 to 125 |
Price & Stock for LTIGK5B-6S-BL-AM-NBL/24V/INDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000810518
|
Sager | Rocker Switches LTIGK5B6SBLAMNBL/24V/INDP | 0 |
|
Buy Now |