-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTH-010-01-G-D-A-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK0695
|
Newark | Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, 0.02 Inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug |Samtec LTH-010-01-G-D-A-K RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$6.8000 / $9.0000 | Buy Now |
DISTI #
3937-LTH-010-01-G-D-A-K-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
181 In Stock |
|
$6.7600 | Buy Now |
DISTI #
SAM12690-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
14 In Stock |
|
$1.6250 / $2.4800 | Buy Now |
DISTI #
LTH-010-01-G-D-A-K
|
Avnet Americas | Mezzanine Connector, Low-Profile, 0.5 mm, 2 Rows, 20 Contacts, Phosphor Bronze - Tape and Reel (Alt: LTH-010-01-G-D-A-K) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 1 Weeks, 0 Days Container: Reel | 1224 Factory Stock |
|
$1.2768 / $1.5769 | Buy Now |
DISTI #
LTH-010-01-G-D-A-K
|
Avnet Americas | Mezzanine Connector, Low-Profile, Header, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount - Rail/Tube (Alt: LTH-010-01-G-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$1.9872 / $2.4304 | Buy Now |
DISTI #
LTH-010-01-G-D-A-K
|
Avnet Americas | - Tape and Reel (Alt: LTH-010-01-G-D-A-K) Min Qty: 1225 Package Multiple: 1225 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.2566 / $1.6202 | Buy Now |
DISTI #
200-LTH01001GDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Terminal Strip RoHS: Compliant | 15 |
|
$1.4900 / $2.4800 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Low Profile Blade & Beam Terminal Strip RoHS: Compliant |
84 Partner Stock |
|
$1.4100 / $2.5500 | Buy Now |
DISTI #
68408321
|
Verical | Conn Low Profile Terminal Strip HDR 20 POS 0.5mm Solder ST SMD Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 84 |
|
$5.5100 | Buy Now |
DISTI #
5cd8fe31cd7c1c4c385201d9
|
Samtec | 0.50 mm Low Profile Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tube | 0 |
|
$1.2700 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTH-010-01-G-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTH-010-01-G-D-A-K
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.189 inch | |
Body Depth | 0.066 inch | |
Body Length | 0.35 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
The recommended torque for the screws on the LTH-010-01-G-D-A-K connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the LTH-010-01-G-D-A-K connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper mounting and screw torque to ensure reliable operation.
The maximum operating temperature for the LTH-010-01-G-D-A-K connector is 125°C (257°F) according to the datasheet. However, it's recommended to derate the operating temperature based on the specific application and environmental conditions.
The LTH-010-01-G-D-A-K connector is not designed for use in wet or humid environments. Samtec recommends using a connector with a higher ingress protection rating (IP67 or higher) for applications that require resistance to moisture or water.
The recommended mating cycle for the LTH-010-01-G-D-A-K connector is 500-1000 cycles according to Samtec's application notes. However, this may vary depending on the specific application and environmental conditions.