-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED IND 4.7UH 2.18A 74 MOHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTF5022T-4R7N2R0-D by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2753
|
Newark | Power Inductor, 4.7Uh, Shielded, 2.03A Rohs Compliant: Yes |Tdk LTF5022T-4R7N2R0-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 458 |
|
$0.7820 / $1.4100 | Buy Now |
DISTI #
445-16227-1-ND
|
DigiKey | FIXED IND 4.7UH 2.18A 74MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1099 In Stock |
|
$0.6250 / $1.3200 | Buy Now |
DISTI #
LTF5022T-4R7N2R0-D
|
Avnet Americas | LTF5022T-4R7N2R0-D - Tape and Reel (Alt: LTF5022T-4R7N2R0-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6154 / $0.6860 | Buy Now |
DISTI #
810-LTF5022T4R7N2R0D
|
Mouser Electronics | Power Inductors - SMD 4.7uH 0.062ohm 2.03A RoHS: Compliant | 0 |
|
$0.6410 / $1.3200 | Order Now |
DISTI #
V72:2272_06590555
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 30% 1MHz Ferrite 2.18A 0.074Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 158 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 Container: Cut Strips | Americas - 3789 |
|
$0.6276 / $0.6341 | Buy Now |
DISTI #
62505472
|
Verical | Inductor Power Shielded Wirewound 4.7uH 30% 1MHz Ferrite 2.18A 0.074Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 158 Package Multiple: 1 Date Code: 2229 | Americas - 3789 |
|
$0.7774 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 2020 | 1460 |
|
$0.5157 / $1.4064 | Buy Now |
DISTI #
LTF5022T-4R7N2R0-D
|
TME | Inductor: wire, 4.7uH, 2.18A, 74mΩ, ±30%, 6.5x5x2.2mm, -40÷150°C Min Qty: 500 | 0 |
|
$0.6800 | RFQ |
DISTI #
LTF5022T-4R7N2R0-D
|
Avnet Abacus | LTF5022T4R7N2R0D (Alt: LTF5022T-4R7N2R0-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | FIXED IND 4.7UH 2.18A 74MOHM SMD | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTF5022T-4R7N2R0-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
LTF5022T-4R7N2R0-D
TDK Corporation
FIXED IND 4.7UH 2.18A 74 MOHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.074 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 2.18 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 30% |
The recommended land pattern for LTF5022T-4R7N2R0-D can be found in the TDK Corporation's application note or in the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal and mechanical stress.
Handle the component by the edges, avoid touching the pins or the component body to prevent electrostatic discharge (ESD) damage. Use an anti-static wrist strap or mat, and ensure the assembly area is ESD-safe.
The maximum reflow temperature for LTF5022T-4R7N2R0-D is 260°C, as specified in the datasheet. Exceeding this temperature can cause damage to the component.
While LTF5022T-4R7N2R0-D is a robust component, it's essential to ensure proper mounting and soldering to withstand high-vibration environments. Consider using additional mechanical support or potting the component to prevent mechanical stress.
Store LTF5022T-4R7N2R0-D components in their original packaging, away from direct sunlight, moisture, and extreme temperatures. Maintain a storage temperature between -10°C to 30°C and humidity below 70%.