Part Details for LTC7545ACSW#TRPBF by Analog Devices Inc
Results Overview of LTC7545ACSW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC7545ACSW#TRPBF Information
LTC7545ACSW#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC7545ACSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC7545ACSW#TRPBFTR-ND
|
DigiKey | IC DAC 12BIT A-OUT 20SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2375 | Buy Now |
DISTI #
584-LTC7545ACSWTRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC Imp Ind St&ard Parallel 12-B Mult DAC RoHS: Compliant | 0 |
|
$7.2300 | Order Now |
|
Analog Devices Inc | Imp Ind St&ard Parallel 12-B M Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$7.2375 / $14.9600 | Buy Now |
DISTI #
LTC7545ACSWTRPB
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$7.4800 / $7.7700 | Buy Now |
Part Details for LTC7545ACSW#TRPBF
LTC7545ACSW#TRPBF CAD Models
LTC7545ACSW#TRPBF Part Data Attributes
|
LTC7545ACSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7545ACSW#TRPBF
Analog Devices Inc
Improved Industry Standard Parallel 12-Bit Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LTC7545ACSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC7545ACSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7545ACSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC7545AKSW#PBF | Analog Devices Inc | $7.6121 | Improved Industry Standard Parallel 12-Bit Multiplying DAC | LTC7545ACSW#TRPBF vs LTC7545AKSW#PBF |
LTC7545ALSW#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20 | LTC7545ACSW#TRPBF vs LTC7545ALSW#TR |
LTC7545ABSW#TRPBF | Analog Devices Inc | Check for Price | Improved Industry Standard Parallel 12-Bit Multiplying DAC | LTC7545ACSW#TRPBF vs LTC7545ABSW#TRPBF |
LTC7545ALSW | Linear Technology | Check for Price | LTC7545A - Improved Industry Standard Parallel 12-Bit Multiplying DAC; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | LTC7545ACSW#TRPBF vs LTC7545ALSW |
LTC7545ACSW#TRPBF Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for LTC7545ACSW is 2.7V to 5.5V.
-
The maximum clock frequency supported by LTC7545ACSW is 50MHz.
-
Yes, LTC7545ACSW supports daisy-chaining, allowing multiple devices to be connected in series.
-
The typical power consumption of LTC7545ACSW is 10mA at 3.3V supply voltage.
-
Yes, LTC7545ACSW is compatible with 5V logic, but it requires a 5V tolerant input buffer.