Part Details for LTC7545ABSW by Analog Devices Inc
Results Overview of LTC7545ABSW by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC7545ABSW Information
LTC7545ABSW by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC7545ABSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 785 |
|
RFQ |
Part Details for LTC7545ABSW
LTC7545ABSW CAD Models
LTC7545ABSW Part Data Attributes
|
LTC7545ABSW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7545ABSW
Analog Devices Inc
D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LTC7545ABSW
This table gives cross-reference parts and alternative options found for LTC7545ABSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7545ABSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC7545ABSW#TRPBF | Analog Devices Inc | Check for Price | Improved Industry Standard Parallel 12-Bit Multiplying DAC | LTC7545ABSW vs LTC7545ABSW#TRPBF |
LTC7545ABSW#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20 | LTC7545ABSW vs LTC7545ABSW#TR |
LTC7545ABSW#PBF | Analog Devices Inc | Check for Price | Improved Industry Standard Parallel 12-Bit Multiplying DAC | LTC7545ABSW vs LTC7545ABSW#PBF |
LTC7545AKSW | Linear Technology | Check for Price | LTC7545A - Improved Industry Standard Parallel 12-Bit Multiplying DAC; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | LTC7545ABSW vs LTC7545AKSW |
LTC7545ACSW#TR | Linear Technology | Check for Price | LTC7545A - Improved Industry Standard Parallel 12-Bit Multiplying DAC; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | LTC7545ABSW vs LTC7545ACSW#TR |
LTC7545AKSW | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20 | LTC7545ABSW vs LTC7545AKSW |