-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6994MPS6-2#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6994MPS6-2#TRPBF by Analog Devices Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6994MPS6-2#TRPBFTR-ND
|
DigiKey | IC DELAY BLOCK 8TAP PROG TSOT23 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$6.3125 | Buy Now |
DISTI #
584-C6994MPS6-2TRPBF
|
Mouser Electronics | Delay Lines / Timing Elements TimerBlox: Delay Block/ Debouncer RoHS: Compliant | 0 |
|
$6.3100 | Order Now |
|
Analog Devices Inc | TimerBlox: Delay Block/ Deboun Min Qty: 2500 Package Multiple: 2500 | 500 |
|
$5.0500 / $12.7100 | Buy Now |
DISTI #
LTC6994MPS62TRP
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.5200 / $6.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6994MPS6-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6994MPS6-2#TRPBF
Analog Devices Inc
LTC6994MPS6-2#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 6994 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | YES | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC6994MPS6-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6994MPS6-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6994HS6-2#TRPBF | Analog Devices Inc | Check for Price | LTC6994HS6-2#TRPBF | LTC6994MPS6-2#TRPBF vs LTC6994HS6-2#TRPBF |
LTC6994CS6-2#TRMPBF | Linear Technology | Check for Price | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC6994MPS6-2#TRPBF vs LTC6994CS6-2#TRMPBF |
LTC6994MPS6-2#TRMPBF | Linear Technology | Check for Price | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C | LTC6994MPS6-2#TRPBF vs LTC6994MPS6-2#TRMPBF |
LTC6994IS6-2#TRMPBF | Linear Technology | Check for Price | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC6994MPS6-2#TRPBF vs LTC6994IS6-2#TRMPBF |
The recommended layout and placement for the LTC6994MPS6-2 involves keeping the input and output pins away from each other, using a solid ground plane, and placing the device close to the power supply decoupling capacitors. A 4-layer PCB with a dedicated ground plane is recommended. Refer to the application note AN137 for more details.
To ensure the LTC6994MPS6-2 is stable and oscillation-free, make sure to follow the recommended layout and placement guidelines, use a low-ESR output capacitor, and add a small series resistor (e.g., 1Ω) between the output and the load. Additionally, ensure that the input voltage is within the recommended range and the device is operated within its specified temperature range.
The maximum output current capability of the LTC6994MPS6-2 is 20mA. However, it's recommended to limit the output current to 10mA or less to ensure reliable operation and minimize power dissipation.
Yes, the LTC6994MPS6-2 can be used as a VCO by applying a control voltage to the VSET pin. The frequency of the output signal will vary in response to changes in the control voltage. However, the device is not optimized for VCO applications, and the frequency range and linearity may not be suitable for all VCO requirements.
The LTC6994MPS6-2 does not have a built-in synchronization feature. However, you can use an external clock signal to synchronize the device by using an external divider or counter to generate a clock signal that is synchronized with the external clock, and then using this signal to drive the SYNC pin of the LTC6994MPS6-2.