Part Details for LTC6994IS6-2#TRPBF by Linear Technology
Results Overview of LTC6994IS6-2#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6994IS6-2#TRPBF Information
LTC6994IS6-2#TRPBF by Linear Technology is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for LTC6994IS6-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 2144 |
|
RFQ |
Part Details for LTC6994IS6-2#TRPBF
LTC6994IS6-2#TRPBF CAD Models
LTC6994IS6-2#TRPBF Part Data Attributes
|
LTC6994IS6-2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6994IS6-2#TRPBF
Linear Technology
LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 6994 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC6994IS6-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC6994IS6-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6994IS6-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6994IS6-2#TRPBF | Analog Devices Inc | $3.0656 | LTC6994IS6-2#TRPBF | LTC6994IS6-2#TRPBF vs LTC6994IS6-2#TRPBF |
LTC6994HS6-2#PBF | Linear Technology | Check for Price | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | LTC6994IS6-2#TRPBF vs LTC6994HS6-2#PBF |
LTC6994HS6-2#PBF | Analog Devices Inc | Check for Price | TimerBlox: Delay Block/Debouncer | LTC6994IS6-2#TRPBF vs LTC6994HS6-2#PBF |
LTC6994IS6-2#TRPBF Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the LTC6994 is 100MHz. However, it's recommended to use a clock frequency between 1MHz to 50MHz for optimal performance.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence: VCC must be powered up before the clock signal, and the clock signal must be stable before applying the input signal. Also, ensure that the input signal is within the recommended voltage range.
-
For optimal performance, it's recommended to follow a star-ground layout, with the LTC6994 at the center. Keep the clock signal trace as short as possible and away from noisy signals. Also, use a low-impedance power supply and decouple the VCC pin with a 0.1uF capacitor.
-
To troubleshoot issues with the LTC6994, start by verifying the power-up sequence and clock signal stability. Check the input signal amplitude and frequency, and ensure that the output load is within the recommended range. Use an oscilloscope to visualize the output signal and clock signal, and check for any signs of oscillation or ringing.
-
Yes, the LTC6994 can be used with a different clock source, such as a crystal oscillator or an external clock generator. However, ensure that the clock signal meets the recommended frequency and amplitude specifications, and that it's properly decoupled and filtered to minimize noise and jitter.