Part Details for LTC6994HS6-2#TRPBF by Linear Technology
Results Overview of LTC6994HS6-2#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6994HS6-2#TRPBF Information
LTC6994HS6-2#TRPBF by Linear Technology is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for LTC6994HS6-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 2250 |
|
RFQ |
Part Details for LTC6994HS6-2#TRPBF
LTC6994HS6-2#TRPBF CAD Models
LTC6994HS6-2#TRPBF Part Data Attributes
|
LTC6994HS6-2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6994HS6-2#TRPBF
Linear Technology
LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 6994 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC6994HS6-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC6994HS6-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6994HS6-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6994HS6-2#PBF | Linear Technology | Check for Price | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | LTC6994HS6-2#TRPBF vs LTC6994HS6-2#PBF |
LTC6994HS6-2#PBF | Analog Devices Inc | Check for Price | TimerBlox: Delay Block/Debouncer | LTC6994HS6-2#TRPBF vs LTC6994HS6-2#PBF |
LTC6994HS6-2#TRPBF Frequently Asked Questions (FAQ)
-
The maximum clock frequency is 100MHz, but it's recommended to use a clock frequency between 1MHz to 50MHz for optimal performance.
-
The LTC6994HS6-2 requires a power-up sequence to ensure proper initialization. Apply VCC first, then VDD, and finally the clock signal. Also, make sure to add a 0.1uF decoupling capacitor between VCC and GND, and a 1uF decoupling capacitor between VDD and GND.
-
To minimize noise and ensure proper operation, it's recommended to keep the clock signal trace as short as possible, and away from the VCC and VDD power traces. Also, use a solid ground plane and decouple the power supplies with capacitors as close to the device as possible.
-
The LTC6994HS6-2 can be programmed using a 3-wire serial interface. The device has 16 registers that can be written to configure the waveform generator. Refer to the datasheet for the register map and programming details.
-
The output impedance of the LTC6994HS6-2 is typically around 100 ohms. This can affect the output signal amplitude and shape, especially when driving high-impedance loads. It's recommended to add a buffer amplifier or a voltage follower to ensure a low-impedance output.