Part Details for LTC6990HS6#TRPBF by Linear Technology
Results Overview of LTC6990HS6#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6990HS6#TRPBF Information
LTC6990HS6#TRPBF by Linear Technology is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6990HS6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIGITAL TUNED VOLTAGE CONTROLLED OSCILLATOR, 0.000488MHZ MIN, 2MHZ MAX | 13 |
|
$3.7500 / $7.5000 | Buy Now |
|
Vyrian | Oscillators | 9866 |
|
RFQ |
Part Details for LTC6990HS6#TRPBF
LTC6990HS6#TRPBF CAD Models
LTC6990HS6#TRPBF Part Data Attributes
|
LTC6990HS6#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6990HS6#TRPBF
Linear Technology
LTC6990 - TimerBlox: Voltage Controlled Silicon Oscillator; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 2 MHz | |
Operating Frequency-Min | 0.000488 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | DIGITAL TUNED OSCILLATOR | |
Physical Dimension | 2.9mm x 1.75mm x 1.0mm | |
Supply Current-Max | 0.283 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |