Part Details for LTC6990HS6#TRPBF by Analog Devices Inc
Results Overview of LTC6990HS6#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6990HS6#TRPBF Information
LTC6990HS6#TRPBF by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6990HS6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6990HS6#TRPBFTR-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4125 | Buy Now |
DISTI #
584-LTC6990HS6#TRPBF
|
Mouser Electronics | Silicon Oscillators TimerBlox: V Controlled Silicon Osc RoHS: Compliant | 0 |
|
$3.6000 / $5.7700 | Order Now |
|
Analog Devices Inc | TimerBlox: V Controlled Silico Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.7300 / $8.0400 | Buy Now |
DISTI #
LTC6990HS6TRPBF
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5300 / $3.6600 | Buy Now |
Part Details for LTC6990HS6#TRPBF
LTC6990HS6#TRPBF CAD Models
LTC6990HS6#TRPBF Part Data Attributes
|
LTC6990HS6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6990HS6#TRPBF
Analog Devices Inc
TimerBlox: Voltage Controlled Silicon Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2 MHz | |
Operating Frequency-Min | 0.000488 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Physical Dimension | 2.9mm x 1.75mm x 1.0mm | |
Supply Current-Max | 0.283 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
LTC6990HS6#TRPBF Frequently Asked Questions (FAQ)
-
The LTC6990HS6 can operate up to 170 MHz, but the maximum frequency range depends on the specific application and the quality of the external components used.
-
To ensure stability, follow the recommended component values and PCB layout guidelines in the datasheet. Additionally, use a low-ESR capacitor for the power supply bypassing and ensure the output load is within the recommended range.
-
The minimum supply voltage is 2.7V and the maximum supply voltage is 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
Yes, the LTC6990HS6 can be used as a clock source for a microcontroller. However, ensure the output frequency and amplitude are compatible with the microcontroller's requirements, and follow proper PCB layout and decoupling guidelines.
-
To synchronize multiple LTC6990HS6 devices, connect the SYNC pin of each device to a common clock signal or a master clock source. Ensure the devices are properly phased-locked to the master clock to maintain synchronization.