Part Details for LTC695ISW-3.3#TRPBF by Analog Devices Inc
Results Overview of LTC695ISW-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC695ISW-3.3#TRPBF Information
LTC695ISW-3.3#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC695ISW-3.3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC695ISW-3.3#TRPBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7250 | Buy Now |
DISTI #
584-C695ISW-3.3TRPBF
|
Mouser Electronics | Supervisory Circuits 3.3V uP Supy Circs RoHS: Compliant | 0 |
|
$10.6300 | Order Now |
|
Analog Devices Inc | 3.3V uP Supy Circs Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$10.4500 / $10.7250 | Buy Now |
DISTI #
LTC695ISW3.3TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$11.0800 / $11.5200 | Buy Now |
Part Details for LTC695ISW-3.3#TRPBF
LTC695ISW-3.3#TRPBF CAD Models
LTC695ISW-3.3#TRPBF Part Data Attributes
|
LTC695ISW-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC695ISW-3.3#TRPBF
Analog Devices Inc
3.3V Microprocessor Supervisory Circuits
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC695ISW-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LTC695ISW-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC695ISW-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC695CSW-3.3#PBF | Analog Devices Inc | $9.0617 | 3.3V Microprocessor Supervisory Circuits | LTC695ISW-3.3#TRPBF vs LTC695CSW-3.3#PBF |
LTC695ISW-3.3#TRPBF | Linear Technology | Check for Price | LTC695-3.3 - 3.3V Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC695ISW-3.3#TRPBF vs LTC695ISW-3.3#TRPBF |
LTC695ISW-3.3#PBF | Linear Technology | Check for Price | LTC695-3.3 - 3.3V Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC695ISW-3.3#TRPBF vs LTC695ISW-3.3#PBF |
LTC695CSW-3.3#TRPBF | Linear Technology | Check for Price | LTC695-3.3 - 3.3V Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC695ISW-3.3#TRPBF vs LTC695CSW-3.3#TRPBF |
LTC695ISW-3.3#TR | Linear Technology | Check for Price | LTC695-3.3 - 3.3V Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC695ISW-3.3#TRPBF vs LTC695ISW-3.3#TR |
LTC695ISW-3.3 | Linear Technology | Check for Price | LTC695-3.3 - 3.3V Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC695ISW-3.3#TRPBF vs LTC695ISW-3.3 |
LTC695CSW-3.3 | Linear Technology | Check for Price | LTC695-3.3 - 3.3V Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC695ISW-3.3#TRPBF vs LTC695CSW-3.3 |
LTC695CSW-3.3#TR | Linear Technology | Check for Price | LTC695-3.3 - 3.3V Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC695ISW-3.3#TRPBF vs LTC695CSW-3.3#TR |
LTC695ISW-3.3#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6951ISW-3.3 involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
-
To ensure stability, it's crucial to follow the recommended component values and layout guidelines. Additionally, make sure to decouple the input and output pins with suitable capacitors, and use a low-ESR output capacitor. It's also important to check the device's gain and phase margins using simulation tools or a network analyzer to ensure they meet the stability criteria.
-
The maximum power dissipation of the LTC6951ISW-3.3 depends on the operating conditions, such as ambient temperature, supply voltage, and output current. According to the datasheet, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature. However, it's essential to calculate the power dissipation based on the specific application and ensure the device is operated within the safe operating area.
-
The LTC6951ISW-3.3 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's essential to derate the device's power dissipation and ensure the operating conditions are within the recommended specifications. Additionally, consider using thermal management techniques, such as heat sinks or thermal interfaces, to maintain a safe junction temperature.
-
To troubleshoot issues with the LTC6951ISW-3.3, start by verifying the power supply and input signals. Check for proper voltage levels, signal integrity, and noise margins. Use oscilloscopes and signal analyzers to measure the output signals and identify any anomalies. Consult the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.