Part Details for LTC695ISW-3.3#TR by Linear Technology
Results Overview of LTC695ISW-3.3#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC695ISW-3.3#TR Information
LTC695ISW-3.3#TR by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC695ISW-3.3#TR
LTC695ISW-3.3#TR CAD Models
LTC695ISW-3.3#TR Part Data Attributes
|
LTC695ISW-3.3#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC695ISW-3.3#TR
Linear Technology
LTC695-3.3 - 3.3V Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for LTC695ISW-3.3#TR
This table gives cross-reference parts and alternative options found for LTC695ISW-3.3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC695ISW-3.3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC695CSW-3.3#PBF | Analog Devices Inc | $9.0617 | 3.3V Microprocessor Supervisory Circuits | LTC695ISW-3.3#TR vs LTC695CSW-3.3#PBF |
LTC695CSW-3.3#PBF | Linear Technology | Check for Price | LTC695-3.3 - 3.3V Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC695ISW-3.3#TR vs LTC695CSW-3.3#PBF |
LTC695ISW-3.3#PBF | Linear Technology | Check for Price | LTC695-3.3 - 3.3V Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC695ISW-3.3#TR vs LTC695ISW-3.3#PBF |
LTC695CSW-3.3 | Linear Technology | Check for Price | LTC695-3.3 - 3.3V Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC695ISW-3.3#TR vs LTC695CSW-3.3 |
LTC695CSW-3.3#TR | Analog Devices Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16 | LTC695ISW-3.3#TR vs LTC695CSW-3.3#TR |
LTC695ISW-3.3#TRPBF | Analog Devices Inc | Check for Price | 3.3V Microprocessor Supervisory Circuits | LTC695ISW-3.3#TR vs LTC695ISW-3.3#TRPBF |