Part Details for LTC6930MPMS8-5.00#PBF by Linear Technology
Results Overview of LTC6930MPMS8-5.00#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6930MPMS8-5.00#PBF Information
LTC6930MPMS8-5.00#PBF by Linear Technology is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for LTC6930MPMS8-5.00#PBF
LTC6930MPMS8-5.00#PBF CAD Models
LTC6930MPMS8-5.00#PBF Part Data Attributes
|
LTC6930MPMS8-5.00#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6930MPMS8-5.00#PBF
Linear Technology
LTC6930-X.XX - 32.768kHz to 8.192MHz Precision µPower Oscillators; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Oscillator Type | CMOS | |
Terminal Finish | Matte Tin (Sn) |