Part Details for LTC692IS8#PBF by Analog Devices Inc
Results Overview of LTC692IS8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC692IS8#PBF Information
LTC692IS8#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC692IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC692IS8#PBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
63 In Stock |
|
$7.2250 / $14.0700 | Buy Now |
DISTI #
584-LTC692IS8#PBF
|
Mouser Electronics | Supervisory Circuits uP Supy Circs RoHS: Compliant | 0 |
|
$7.4300 / $7.7800 | Order Now |
|
Analog Devices Inc | uP Supy Circs Package Multiple: 100 | 1413 |
|
$5.7800 / $14.0700 | Buy Now |
DISTI #
LTC692IS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$7.4700 / $8.1900 | Buy Now |
Part Details for LTC692IS8#PBF
LTC692IS8#PBF CAD Models
LTC692IS8#PBF Part Data Attributes
|
LTC692IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC692IS8#PBF
Analog Devices Inc
Microprocessor Supervisory Circuits
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC692IS8#PBF
This table gives cross-reference parts and alternative options found for LTC692IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC692IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC692CS8#TRPBF | Linear Technology | Check for Price | LTC692 - Microprocessor Supervisory Circuits; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC692IS8#PBF vs LTC692CS8#TRPBF |
LTC692CS8 | Linear Technology | Check for Price | LTC692 - Microprocessor Supervisory Circuits; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC692IS8#PBF vs LTC692CS8 |
MAX702ESA | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOP-8 | LTC692IS8#PBF vs MAX702ESA |
LTC692IS8 | Linear Technology | Check for Price | LTC692 - Microprocessor Supervisory Circuits; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC692IS8#PBF vs LTC692IS8 |
LTC692CS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | LTC692IS8#PBF vs LTC692CS8 |
LTC692CS8#TRPBF | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuits | LTC692IS8#PBF vs LTC692CS8#TRPBF |
LTC692IS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | LTC692IS8#PBF vs LTC692IS8 |
LTC692CS8#PBF | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuits | LTC692IS8#PBF vs LTC692CS8#PBF |
MAX702CSA | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOP-8 | LTC692IS8#PBF vs MAX702CSA |
LTC692IS8#TRPBF | Linear Technology | Check for Price | LTC692 - Microprocessor Supervisory Circuits; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC692IS8#PBF vs LTC692IS8#TRPBF |
LTC692IS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC692IS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the decoupling capacitors close to the device. A 4-layer board with a dedicated power plane and a dedicated ground plane is recommended. The datasheet provides a recommended layout, but it's also a good idea to consult with experienced PCB designers and perform simulations to ensure optimal performance.
-
To ensure stability, make sure to follow the recommended compensation network values and layout guidelines in the datasheet. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to keep the device away from noise sources and to use a low-noise power supply. If oscillation is still a concern, consider adding a small series resistor (e.g. 1-10 ohms) in the output stage to dampen any potential oscillations.
-
The maximum power dissipation of the LTC692IS8 is dependent on the operating conditions, such as the input voltage, output current, and ambient temperature. The datasheet provides a power dissipation vs. temperature graph, but as a general rule, it's recommended to keep the junction temperature below 125°C. A good thermal design, including a heat sink if necessary, is essential to ensure reliable operation.
-
The LTC692IS8 is rated for operation up to 125°C, but its performance and reliability may degrade at higher temperatures. If operation above 125°C is required, consider using a different device or taking additional measures to reduce the junction temperature, such as using a heat sink or reducing the power dissipation. It's also important to ensure that the device is properly derated for the expected operating conditions.
-
When troubleshooting issues with the LTC692IS8, start by verifying that the device is properly powered and that the input and output voltages are within the recommended ranges. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Use an oscilloscope to verify that the output voltage is stable and within the expected range. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines, and consider contacting Analog Devices' technical support for further assistance.