Part Details for LTC6912IDE-1#TRPBF by Analog Devices Inc
Results Overview of LTC6912IDE-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6912IDE-1#TRPBF Information
LTC6912IDE-1#TRPBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6912IDE-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6912IDE-1#TRPBF-ND
|
DigiKey | IC OPAMP PGA 2 CIRCUIT 12DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4750 | Buy Now |
DISTI #
584-C6912IDE-1TRPBF
|
Mouser Electronics | Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int RoHS: Compliant | 0 |
|
$4.4700 | Order Now |
|
Analog Devices Inc | 2x Progmable Gain Amps w/ Seri Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.5800 / $5.0100 | Buy Now |
DISTI #
LTC6912IDE-1TRP
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.6200 / $4.8000 | Buy Now |
|
Vyrian | Peripheral ICs | 549 |
|
RFQ |
Part Details for LTC6912IDE-1#TRPBF
LTC6912IDE-1#TRPBF CAD Models
LTC6912IDE-1#TRPBF Part Data Attributes
|
LTC6912IDE-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6912IDE-1#TRPBF
Analog Devices Inc
Dual Programmable Gain Amplifiers with Serial Digital Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229-WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -1.35 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC6912IDE-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC6912IDE-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6912IDE-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6912IDE-1#PBF | Analog Devices Inc | Check for Price | Dual Programmable Gain Amplifiers with Serial Digital Interface | LTC6912IDE-1#TRPBF vs LTC6912IDE-1#PBF |
LTC6912CDE-1 | Linear Technology | Check for Price | LTC6912 - Dual Programmable Gain Amplifiers with Serial Digital Interface; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | LTC6912IDE-1#TRPBF vs LTC6912CDE-1 |
LTC6912CDE-1 | Analog Devices Inc | Check for Price | Analog Circuit, 2 Func, PDSO12 | LTC6912IDE-1#TRPBF vs LTC6912CDE-1 |
LTC6912CDE-1#TR | Analog Devices Inc | Check for Price | Analog Circuit, 2 Func, PDSO12 | LTC6912IDE-1#TRPBF vs LTC6912CDE-1#TR |
LTC6912IDE-1#TR | Analog Devices Inc | Check for Price | Analog Circuit, 2 Func, PDSO12 | LTC6912IDE-1#TRPBF vs LTC6912IDE-1#TR |
LTC6912CDE-1#PBF | Linear Technology | Check for Price | LTC6912 - Dual Programmable Gain Amplifiers with Serial Digital Interface; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | LTC6912IDE-1#TRPBF vs LTC6912CDE-1#PBF |
LTC6912IDE-1 | Analog Devices Inc | Check for Price | Analog Circuit, 2 Func, PDSO12 | LTC6912IDE-1#TRPBF vs LTC6912IDE-1 |
LTC6912CDE-1#PBF | Analog Devices Inc | Check for Price | Dual Programmable Gain Amplifiers with Serial Digital Interface | LTC6912IDE-1#TRPBF vs LTC6912CDE-1#PBF |
LTC6912IDE-1#PBF | Linear Technology | Check for Price | LTC6912 - Dual Programmable Gain Amplifiers with Serial Digital Interface; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTC6912IDE-1#TRPBF vs LTC6912IDE-1#PBF |