Part Details for LTC6912CDE-1#TRPBF by Analog Devices Inc
Results Overview of LTC6912CDE-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6912CDE-1#TRPBF Information
LTC6912CDE-1#TRPBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6912CDE-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6912CDE-1#TRPBF-ND
|
DigiKey | IC OPAMP PGA 2 CIRCUIT 12DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8250 | Buy Now |
DISTI #
584-C6912CDE-1TRPBF
|
Mouser Electronics | Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int RoHS: Compliant | 0 |
|
$3.8200 | Order Now |
|
Analog Devices Inc | 2x Progmable Gain Amps w/ Seri Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0600 / $4.2600 | Buy Now |
DISTI #
LTC6912CDE-1TRP
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9500 / $4.1100 | Buy Now |
|
Vyrian | Peripheral ICs | 401 |
|
RFQ |
Part Details for LTC6912CDE-1#TRPBF
LTC6912CDE-1#TRPBF CAD Models
LTC6912CDE-1#TRPBF Part Data Attributes
|
LTC6912CDE-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6912CDE-1#TRPBF
Analog Devices Inc
Dual Programmable Gain Amplifiers with Serial Digital Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -1.35 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC6912CDE-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC6912CDE-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6912CDE-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6912IDE-1#PBF | Linear Technology | Check for Price | LTC6912 - Dual Programmable Gain Amplifiers with Serial Digital Interface; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTC6912CDE-1#TRPBF vs LTC6912IDE-1#PBF |
LTC6912CDE-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6912CDE-1 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended compensation network values and layout guidelines in the datasheet. Additionally, use a low-ESR output capacitor and ensure the output voltage is within the recommended range. Also, avoid using long output traces and keep the device away from noise sources.
-
The maximum ambient temperature range for the LTC6912CDE-1 is -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures, so it's recommended to operate it within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the LTC6912CDE-1 is suitable for high-reliability and automotive applications. It's built with high-reliability materials and manufacturing processes, and it's qualified to meet the requirements of the AEC-Q100 automotive standard. However, it's recommended to consult with Analog Devices' application engineers to ensure the device meets the specific requirements of your application.
-
To troubleshoot issues with the LTC6912CDE-1, start by checking the input voltage, output voltage, and output current. Use an oscilloscope to check for oscillations or noise on the output. Also, verify that the device is properly soldered and that the PCB layout meets the recommended guidelines. If the issue persists, consult the datasheet and application notes, or contact Analog Devices' technical support for further assistance.