Part Details for LTC6912CDE-1#PBF by Linear Technology
Results Overview of LTC6912CDE-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6912CDE-1#PBF Information
LTC6912CDE-1#PBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6912CDE-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC6912 - Dual Programmable Gain Amplifier with Serial Digital Interface RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$3.2200 / $4.0300 | Buy Now |
Part Details for LTC6912CDE-1#PBF
LTC6912CDE-1#PBF CAD Models
LTC6912CDE-1#PBF Part Data Attributes
|
LTC6912CDE-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6912CDE-1#PBF
Linear Technology
LTC6912 - Dual Programmable Gain Amplifiers with Serial Digital Interface; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229-WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -1.35 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC6912CDE-1#PBF
This table gives cross-reference parts and alternative options found for LTC6912CDE-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6912CDE-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6912CDE-1 | Analog Devices Inc | Check for Price | Analog Circuit, 2 Func, PDSO12 | LTC6912CDE-1#PBF vs LTC6912CDE-1 |
LTC6912CDE-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6912CDE-1 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. Additionally, it's recommended to use a 4-layer board with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended compensation network values and layout guidelines in the datasheet. Additionally, use a low-ESR output capacitor and a high-quality input capacitor. It's also important to minimize the loop area of the feedback network and keep the feedback traces short and direct.
-
The maximum output current capability of the LTC6912CDE-1 is 200mA. However, the device can deliver higher currents for short periods of time. It's recommended to check the thermal performance and power dissipation of the device under the desired operating conditions.
-
Yes, the LTC6912CDE-1 can be used as a voltage regulator with a variable output voltage. The output voltage can be adjusted by changing the feedback resistors or by using a digital-to-analog converter (DAC) to control the feedback voltage. However, the output voltage range is limited to 0.8V to 5.5V.
-
To protect the LTC6912CDE-1 from input voltage transients and surges, use a TVS (transient voltage suppressor) diode or a voltage clamp circuit at the input. Additionally, use a low-pass filter or a ferrite bead to filter out high-frequency noise and transients.