Part Details for LTC6911IMS-2#PBF by Linear Technology
Results Overview of LTC6911IMS-2#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6911IMS-2#PBF Information
LTC6911IMS-2#PBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6911IMS-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC6911 - Dual Digitally Controlled PGA RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$3.3600 / $4.2000 | Buy Now |
Part Details for LTC6911IMS-2#PBF
LTC6911IMS-2#PBF CAD Models
LTC6911IMS-2#PBF Part Data Attributes
|
LTC6911IMS-2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6911IMS-2#PBF
Linear Technology
LTC6911 - Dual Matched Amplifiers with Digitally Programmable Gain in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -1.35 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 9.3 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC6911IMS-2#PBF
This table gives cross-reference parts and alternative options found for LTC6911IMS-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6911IMS-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6911IMS-2#PBF | Analog Devices Inc | $4.4879 | Dual Matched Amplifiers with Digitally Programmable Gain in MSOP | LTC6911IMS-2#PBF vs LTC6911IMS-2#PBF |
LTC6911IMS-2 | Linear Technology | Check for Price | LTC6911 - Dual Matched Amplifiers with Digitally Programmable Gain in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC6911IMS-2#PBF vs LTC6911IMS-2 |
LTC6911CMS-2#PBF | Linear Technology | Check for Price | LTC6911 - Dual Matched Amplifiers with Digitally Programmable Gain in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC6911IMS-2#PBF vs LTC6911CMS-2#PBF |
LTC6911HMS-2 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO10 | LTC6911IMS-2#PBF vs LTC6911HMS-2 |
LTC6911CMS-2 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO10 | LTC6911IMS-2#PBF vs LTC6911CMS-2 |
LTC6911IMS-2 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO10 | LTC6911IMS-2#PBF vs LTC6911IMS-2 |