-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Matched Amplifiers with Digitally Programmable Gain in MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6911HMS-2#PBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6911HMS-2#PBF-ND
|
DigiKey | IC OPAMP PGA 2 CIRCUIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
70 In Stock |
|
$4.1500 / $9.2900 | Buy Now |
DISTI #
584-LTC6911HMS-2#PBF
|
Mouser Electronics | Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain RoHS: Compliant | 173 |
|
$4.3100 / $7.7300 | Buy Now |
|
Analog Devices Inc | 2x Matched Amps w/ Digly Progm Package Multiple: 50 | 2214 |
|
$3.3200 / $9.2900 | Buy Now |
|
Rochester Electronics | LTC6911 - Dual Digitally Controlled RoHS: Compliant Status: Active Min Qty: 1 | 71 |
|
$3.5000 / $4.3700 | Buy Now |
DISTI #
LTC6911HMS-2PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 150 | 0 |
|
$4.2800 / $4.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6911HMS-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6911HMS-2#PBF
Analog Devices Inc
Dual Matched Amplifiers with Digitally Programmable Gain in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -1.35 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6911HMS-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6911HMS-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6911CMS-2#PBF | Analog Devices Inc | $3.7373 | Dual Matched Amplifiers with Digitally Programmable Gain in MSOP | LTC6911HMS-2#PBF vs LTC6911CMS-2#PBF |
LTC6911IMS-2#PBF | Analog Devices Inc | $4.4879 | Dual Matched Amplifiers with Digitally Programmable Gain in MSOP | LTC6911HMS-2#PBF vs LTC6911IMS-2#PBF |
LTC6911HMS-2#PBF | Linear Technology | Check for Price | LTC6911 - Dual Matched Amplifiers with Digitally Programmable Gain in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LTC6911HMS-2#PBF vs LTC6911HMS-2#PBF |
LTC6911CMS-2 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO10 | LTC6911HMS-2#PBF vs LTC6911CMS-2 |
LTC6911IMS-2#PBF | Linear Technology | Check for Price | LTC6911 - Dual Matched Amplifiers with Digitally Programmable Gain in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC6911HMS-2#PBF vs LTC6911IMS-2#PBF |
LTC6911IMS-2 | Linear Technology | Check for Price | LTC6911 - Dual Matched Amplifiers with Digitally Programmable Gain in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC6911HMS-2#PBF vs LTC6911IMS-2 |
LTC6911IMS-2 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO10 | LTC6911HMS-2#PBF vs LTC6911IMS-2 |
LTC6911CMS-2 | Linear Technology | Check for Price | LTC6911 - Dual Matched Amplifiers with Digitally Programmable Gain in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC6911HMS-2#PBF vs LTC6911CMS-2 |
A good PCB layout for the LTC6911HMS-2#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to minimize the loop area of the output filter to reduce radiated emissions.
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, ensure that the output capacitor is properly sized and has a low ESR. It's also important to decouple the input and output pins with capacitors to prevent oscillation. If oscillation still occurs, try adding a small resistor in series with the output capacitor to dampen the oscillation.
The maximum power dissipation of the LTC6911HMS-2#PBF is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this value can be derated at higher temperatures. It's recommended to consult the thermal resistance graphs in the datasheet to determine the maximum power dissipation for a specific application.
The LTC6911HMS-2#PBF is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at higher temperatures. It's recommended to consult the datasheet for thermal resistance graphs and to consider derating the device's performance at high temperatures. Additionally, it's important to ensure that the device is properly heatsinked and that the ambient temperature is within the recommended range.
To troubleshoot issues with the LTC6911HMS-2#PBF, start by verifying that the input voltage and output load are within the recommended specifications. Check for proper PCB layout and component values. Use an oscilloscope to verify the output voltage and check for oscillations or noise. If the issue persists, consult the datasheet and application notes for troubleshooting guides and contact Analog Devices' technical support for further assistance.