Part Details for LTC6911CMS-1#PBF by Analog Devices Inc
Results Overview of LTC6911CMS-1#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6911CMS-1#PBF Information
LTC6911CMS-1#PBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6911CMS-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7443
|
Newark | Gain Amplifier, 11Mhz, Msop, Amplifier Type:Programmable Gain, No. Of Channels:2Channels, No. Of Amplifiers:2Amplifiers, Gain Bandwidth Product:11Mhz, Operating Temperature Min:0°C, Operating Temperature Max:70°C, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LTC6911CMS-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 153 |
|
$3.3300 / $5.4000 | Buy Now |
DISTI #
LTC6911CMS-1#PBF-ND
|
DigiKey | IC OPAMP PGA 2 CIRCUIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3382 In Stock |
|
$3.3375 / $6.7200 | Buy Now |
DISTI #
584-LTC6911CMS-1#PBF
|
Mouser Electronics | Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain RoHS: Compliant | 139 |
|
$3.3300 / $5.4000 | Buy Now |
DISTI #
V36:1790_06499428
|
Arrow Electronics | SP Amp Variable Gain Amp Dual R-R I/O ±5.25V/10.5V 10-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1908 | Americas - 503 |
|
$3.2920 / $3.3300 | Buy Now |
|
Analog Devices Inc | 2x Matched Amps w/ Digly Progm Package Multiple: 50 | 8977 |
|
$2.6700 / $6.7200 | Buy Now |
DISTI #
LTC6911CMS-1PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 150 | 0 |
|
$3.4500 / $3.7800 | Buy Now |
Part Details for LTC6911CMS-1#PBF
LTC6911CMS-1#PBF CAD Models
LTC6911CMS-1#PBF Part Data Attributes
|
LTC6911CMS-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6911CMS-1#PBF
Analog Devices Inc
Dual Matched Amplifiers with Digitally Programmable Gain in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -1.35 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC6911CMS-1#PBF
This table gives cross-reference parts and alternative options found for LTC6911CMS-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6911CMS-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6911CMS-1 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO10 | LTC6911CMS-1#PBF vs LTC6911CMS-1 |
LTC6911CMS-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6911 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended layout diagram that can be used as a reference.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, make sure to use a sufficient output capacitor (at least 10uF) and a low-ESR capacitor (less than 0.1 ohms) to reduce the risk of oscillation. Also, avoid using long output traces and keep the output voltage sense lines short and direct.
-
The maximum input voltage that the LTC6911 can handle is 15V. However, it's recommended to operate the device within the specified input voltage range of 2.7V to 12V to ensure optimal performance and reliability.
-
The LTC6911 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's essential to follow the recommended operating conditions and derate the device's performance accordingly. Additionally, consider using a heat sink or thermal management techniques to keep the device within a safe operating temperature range.
-
To troubleshoot issues with the LTC6911, start by verifying the input voltage, output voltage, and output current. Check the PCB layout and component values to ensure they match the recommended values. Use an oscilloscope to monitor the output voltage and current waveforms. Also, check for any signs of overheating, such as excessive temperature or thermal shutdown. Consult the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.