Part Details for LTC6908IS6-1 by Linear Technology
Results Overview of LTC6908IS6-1 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6908IS6-1 Information
LTC6908IS6-1 by Linear Technology is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6908IS6-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Oscillators | 615 |
|
RFQ |
Part Details for LTC6908IS6-1
LTC6908IS6-1 CAD Models
LTC6908IS6-1 Part Data Attributes
|
LTC6908IS6-1
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6908IS6-1
Linear Technology
LTC6908 - Dual Output Oscillator with Spread Spectrum Modulation; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, TSOT-23 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Fall Time-Max | 9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 40% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 10 MHz | |
Operating Frequency-Min | 0.05 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.9mm x 1.5mm x 1.0mm | |
Rise Time-Max | 11 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTC6908IS6-1
This table gives cross-reference parts and alternative options found for LTC6908IS6-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6908IS6-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6908HS6-1 | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908IS6-1 vs LTC6908HS6-1 |
LTC6908IS6-1#TRM | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908IS6-1 vs LTC6908IS6-1#TRM |
LTC6908IS6-1 | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908IS6-1 vs LTC6908IS6-1 |
LTC6908CS6-1#TRM | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908IS6-1 vs LTC6908CS6-1#TRM |
LTC6908CS6-1#TR | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908IS6-1 vs LTC6908CS6-1#TR |
LTC6908HS6-1#TRM | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908IS6-1 vs LTC6908HS6-1#TRM |
LTC6908IS6-1 Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC6908IS6-1 involves keeping the input and output capacitors close to the device, using short traces, and avoiding vias under the device. A solid ground plane is also recommended to reduce noise and improve thermal performance.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines. Additionally, ensure that the output capacitor has a low equivalent series resistance (ESR) and that the input voltage is well-regulated. If oscillations occur, try adding a small capacitor (e.g., 10nF) between the VCC pin and ground.
-
The maximum output current of the LTC6908IS6-1 is 200mA. However, the actual output current may be limited by the input voltage, output voltage, and thermal considerations. Be sure to check the datasheet for thermal derating and output current limitations.
-
The LTC6908IS6-1 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Be sure to check the datasheet for thermal derating and consider using thermal management techniques, such as heat sinks or thermal interfaces, to reduce the device's temperature.
-
The LTC6908IS6-1's output voltage is programmed using the three-pin RES, FB, and VOUT connections. The RES pin sets the output voltage range, while the FB pin sets the output voltage accuracy. The VOUT pin is the output voltage feedback node. Consult the datasheet for specific programming guidelines and examples.