Part Details for LTC6908IS6-1#TRPBF by Linear Technology
Results Overview of LTC6908IS6-1#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6908IS6-1#TRPBF Information
LTC6908IS6-1#TRPBF by Linear Technology is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6908IS6-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Vyrian | Oscillators | 3002 |
|
RFQ | |
|
Win Source Electronics | Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave Automotive 6-Pin TSOT-23 T/R / IC OSC SILICON PROG TSOT23-6 | 14860 |
|
$4.8126 / $6.2161 | Buy Now |
Part Details for LTC6908IS6-1#TRPBF
LTC6908IS6-1#TRPBF CAD Models
LTC6908IS6-1#TRPBF Part Data Attributes
|
LTC6908IS6-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6908IS6-1#TRPBF
Linear Technology
LTC6908 - Dual Output Oscillator with Spread Spectrum Modulation; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, TSOT-23 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 40% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 23 | |
Operating Frequency-Max | 10 MHz | |
Operating Frequency-Min | 0.05 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.9mm x 1.5mm x 1.0mm | |
Rise Time-Max | 11 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LTC6908IS6-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC6908IS6-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6908IS6-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6908IS6-1#TR | Linear Technology | Check for Price | LTC6908 - Dual Output Oscillator with Spread Spectrum Modulation; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC6908IS6-1#TRPBF vs LTC6908IS6-1#TR |
LTC6908CS6-1#TR | Linear Technology | Check for Price | LTC6908 - Dual Output Oscillator with Spread Spectrum Modulation; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC6908IS6-1#TRPBF vs LTC6908CS6-1#TR |
LTC6908IS6-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6908 involves keeping the input and output capacitors close to the device, using short and wide traces for the power lines, and separating the analog and digital grounds. A 4-layer PCB with a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly decoupled from the input capacitor. A minimum output capacitance of 10uF is recommended.
-
The maximum input voltage for the LTC6908 is 15V. Exceeding this voltage can cause damage to the device. It's recommended to add input voltage protection, such as a voltage regulator or a TVS diode, to prevent overvoltage conditions.
-
The LTC6908 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and ensure good thermal management to prevent overheating.
-
The LTC6908 has a SYNC pin that can be used to synchronize the device with an external clock source. Connect the external clock source to the SYNC pin and ensure that the clock frequency is within the recommended range of 100kHz to 400kHz.