Part Details for LTC6908IS6-1#TRM by Analog Devices Inc
Results Overview of LTC6908IS6-1#TRM by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6908IS6-1#TRM Information
LTC6908IS6-1#TRM by Analog Devices Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31CR7LV333KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43QR7LV154KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43QR7LV154KW01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Price & Stock for LTC6908IS6-1#TRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC6908IS6-1#TRMTR-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-6 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for LTC6908IS6-1#TRM
LTC6908IS6-1#TRM CAD Models
LTC6908IS6-1#TRM Part Data Attributes
|
LTC6908IS6-1#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6908IS6-1#TRM
Analog Devices Inc
CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TSOT-23 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 40% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 10 MHz | |
Operating Frequency-Min | 0.05 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.9mm x 1.5mm x 1.0mm | |
Rise Time-Max | 11 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTC6908IS6-1#TRM
This table gives cross-reference parts and alternative options found for LTC6908IS6-1#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6908IS6-1#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6908HS6-1 | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908IS6-1#TRM vs LTC6908HS6-1 |
LTC6908IS6-1 | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908IS6-1#TRM vs LTC6908IS6-1 |
LTC6908CS6-1#TRM | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908IS6-1#TRM vs LTC6908CS6-1#TRM |
LTC6908CS6-1#TR | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908IS6-1#TRM vs LTC6908CS6-1#TR |
LTC6908HS6-1#TRM | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908IS6-1#TRM vs LTC6908HS6-1#TRM |
LTC6908IS6-1#TRM Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC6908IS6-1#TRM involves keeping the device away from high-frequency noise sources, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it is recommended to use a low-impedance power supply and to minimize the length of the traces connecting the device to the power supply and load.
-
To ensure the LTC6908IS6-1#TRM is stable and does not oscillate, it is recommended to follow the recommended layout and placement guidelines, use a sufficient output capacitor, and ensure that the input voltage is within the recommended range. Additionally, it is recommended to add a small resistor (typically 1-10 ohms) in series with the output capacitor to dampen any potential oscillations.
-
The maximum output current that the LTC6908IS6-1#TRM can deliver is 1.5A. However, it is recommended to derate the output current based on the ambient temperature and the desired output voltage to ensure reliable operation.
-
The LTC6908IS6-1#TRM is rated for operation up to 125°C, but it is recommended to derate the output current and voltage based on the ambient temperature to ensure reliable operation. Additionally, it is recommended to use a heat sink or thermal management system to keep the device temperature within the recommended range.
-
The LTC6908IS6-1#TRM can be programmed to output a specific frequency by connecting a resistor and capacitor to the FREQ pin. The frequency can be calculated using the formula provided in the datasheet, and the recommended values for the resistor and capacitor can be found in the datasheet or in the application notes.