Part Details for LTC6908IS6-1#PBF by Linear Technology
Results Overview of LTC6908IS6-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6908IS6-1#PBF Information
LTC6908IS6-1#PBF by Linear Technology is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6908IS6-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Oscillators | 1148 |
|
RFQ |
Part Details for LTC6908IS6-1#PBF
LTC6908IS6-1#PBF CAD Models
LTC6908IS6-1#PBF Part Data Attributes
|
LTC6908IS6-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6908IS6-1#PBF
Linear Technology
LTC6908 - Dual Output Oscillator with Spread Spectrum Modulation; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Fall Time-Max | 9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 40% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 10 MHz | |
Operating Frequency-Min | 0.05 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.9mm x 1.5mm x 1.0mm | |
Rise Time-Max | 11 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LTC6908IS6-1#PBF
This table gives cross-reference parts and alternative options found for LTC6908IS6-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6908IS6-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6908HS6-1 | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908IS6-1#PBF vs LTC6908HS6-1 |
LTC6908IS6-1#TRM | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908IS6-1#PBF vs LTC6908IS6-1#TRM |
LTC6908IS6-1 | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908IS6-1#PBF vs LTC6908IS6-1 |
LTC6908CS6-1#TRM | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908IS6-1#PBF vs LTC6908CS6-1#TRM |
LTC6908CS6-1#TR | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908IS6-1#PBF vs LTC6908CS6-1#TR |
LTC6908HS6-1#TRM | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908IS6-1#PBF vs LTC6908HS6-1#TRM |
LTC6908IS6-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6908IS6-1#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and placed close to the device. It's also important to decouple the power supply with a 10uF capacitor and a 0.1uF capacitor in parallel.
-
The maximum input voltage that the LTC6908IS6-1#PBF can handle is 15V. Exceeding this voltage may damage the device.
-
The LTC6908IS6-1#PBF is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and ensure proper thermal management in high-temperature environments.
-
The LTC6908IS6-1#PBF can be synchronized with an external clock source by connecting the clock signal to the SYNC pin. The SYNC pin is sensitive to the clock signal's amplitude and frequency, so ensure that the clock signal meets the recommended specifications.