Part Details for LTC6908HS6-1#TRPBF by Analog Devices Inc
Results Overview of LTC6908HS6-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6908HS6-1#TRPBF Information
LTC6908HS6-1#TRPBF by Analog Devices Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6908HS6-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4023
|
Newark | Osc, Spread Spectrum, Cmos, 50Khz-10Mhz, Frequency Nom:-, Oscillator Output Compatibility:Cmos, Frequency Stability +/-:40Ppm, Oscillator Case:Tsot-23, Supply Voltage Nom:5V, Product Range:Ltc6908-1 Series, Spread Spectrum Mode:- Rohs Compliant: Yes |Analog Devices LTC6908HS6-1#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 456 |
|
$4.2200 / $8.3900 | Buy Now |
DISTI #
505-LTC6908HS6-1#TRPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2232 In Stock |
|
$3.7875 / $8.6900 | Buy Now |
DISTI #
584-C6908HS6-1TRPBF
|
Mouser Electronics | Silicon Oscillators 2x Out Osc w/ SS Mod RoHS: Compliant | 1260 |
|
$3.9800 / $6.6300 | Buy Now |
DISTI #
V72:2272_06499338
|
Arrow Electronics | Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2432 Container: Cut Strips | Americas - 330 |
|
$3.8860 / $6.5640 | Buy Now |
|
Analog Devices Inc | 2x Out Osc w/ SS Mod Min Qty: 1 Package Multiple: 2500 | 447 |
|
$3.0300 / $8.6900 | Buy Now |
DISTI #
84872059
|
Verical | Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2432 | Americas - 330 |
|
$3.8860 / $6.5640 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 432 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 345 |
|
$3.9000 / $9.0000 | Buy Now | |
DISTI #
LTC6908HS6-1TRP
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9200 / $4.0700 | Buy Now |
|
Win Source Electronics | IC OSC SILICON PROG TSOT23-6 | 279 |
|
$6.2513 / $9.3769 | Buy Now |
Part Details for LTC6908HS6-1#TRPBF
LTC6908HS6-1#TRPBF CAD Models
LTC6908HS6-1#TRPBF Part Data Attributes
|
LTC6908HS6-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6908HS6-1#TRPBF
Analog Devices Inc
LTC6908HS6-1#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices |
Alternate Parts for LTC6908HS6-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC6908HS6-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6908HS6-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6908CS6-1#PBF | Analog Devices Inc | Check for Price | LTC6908CS6-1#PBF | LTC6908HS6-1#TRPBF vs LTC6908CS6-1#PBF |
LTC6908HS6-1#TRM | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908HS6-1#TRPBF vs LTC6908HS6-1#TRM |
LTC6908HS6-1 | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908HS6-1#TRPBF vs LTC6908HS6-1 |
LTC6908IS6-1#TR | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908HS6-1#TRPBF vs LTC6908IS6-1#TR |
LTC6908IS6-1 | Linear Technology | Check for Price | LTC6908 - Dual Output Oscillator with Spread Spectrum Modulation; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC6908HS6-1#TRPBF vs LTC6908IS6-1 |
LTC6908IS6-1#TRM | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908HS6-1#TRPBF vs LTC6908IS6-1#TRM |
LTC6908IS6-1#PBF | Linear Technology | Check for Price | LTC6908 - Dual Output Oscillator with Spread Spectrum Modulation; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC6908HS6-1#TRPBF vs LTC6908IS6-1#PBF |
LTC6908HS6-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6908HS6-1#TRPBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated ground plane and to avoid routing high-frequency signals near the device.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and that the device is properly decoupled from the power supply. It's also recommended to add a small series resistor (e.g., 10Ω) between the output and the load to prevent oscillation.
-
The maximum output current of the LTC6908HS6-1#TRPBF is 20mA. However, it's recommended to derate the output current to 15mA or less to ensure reliable operation and to prevent overheating.
-
While the LTC6908HS6-1#TRPBF can be used as a voltage regulator, it's not recommended as it's primarily designed as a voltage-controlled oscillator. If you need a voltage regulator, it's recommended to use a dedicated voltage regulator IC.
-
The LTC6908HS6-1#TRPBF can be programmed to generate a specific frequency by adjusting the values of the external resistors and capacitors. Refer to the datasheet for the frequency calculation formula and example circuits.