Part Details for LTC6908HS6-1#TRMPBF by Linear Technology
Results Overview of LTC6908HS6-1#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6908HS6-1#TRMPBF Information
LTC6908HS6-1#TRMPBF by Linear Technology is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6908HS6-1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Oscillators | 583 |
|
RFQ | |
|
Win Source Electronics | Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave Automotive 6-Pin TSOT-23 T/R / IC OSC SILICON PROG TSOT23-6 | 9985 |
|
$14.3624 / $21.5442 | Buy Now |
Part Details for LTC6908HS6-1#TRMPBF
LTC6908HS6-1#TRMPBF CAD Models
LTC6908HS6-1#TRMPBF Part Data Attributes
|
LTC6908HS6-1#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6908HS6-1#TRMPBF
Linear Technology
LTC6908 - Dual Output Oscillator with Spread Spectrum Modulation; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, TSOT-23 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 40% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 10 MHz | |
Operating Frequency-Min | 0.05 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.9mm x 1.5mm x 1.0mm | |
Rise Time-Max | 11 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LTC6908HS6-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6908HS6-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6908HS6-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6908HS6-1#TRM | Linear Technology | Check for Price | LTC6908 - Dual Output Oscillator with Spread Spectrum Modulation; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | LTC6908HS6-1#TRMPBF vs LTC6908HS6-1#TRM |
LTC6908HS6-1#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6908HS6-1#TRMPBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The choice of external components for the LTC6908HS6-1#TRMPBF depends on the specific application requirements. For the inductor, consider the inductance value, DC resistance, and saturation current. For the capacitors, consider the capacitance value, voltage rating, and ESR. Refer to the datasheet and application notes for guidance on selecting the right components.
-
The LTC6908HS6-1#TRMPBF has a maximum junction temperature of 150°C. To ensure reliable operation, ensure good thermal conduction between the device and the PCB, use a heat sink if necessary, and avoid overheating the device. Also, consider the thermal derating of the device and the PCB material.
-
To troubleshoot common issues with the LTC6908HS6-1#TRMPBF, start by checking the PCB layout and component selection. Ensure that the input and output capacitors are properly selected and placed. Check for oscillations by monitoring the output voltage and current. Use a scope to observe the waveforms and identify any anomalies. Consult the datasheet and application notes for guidance on troubleshooting.
-
To ensure EMI and EMC compliance with the LTC6908HS6-1#TRMPBF, follow good PCB layout practices, use shielding and filtering as necessary, and consider the device's radiated and conducted emissions. Consult the datasheet and application notes for guidance on EMI and EMC considerations. Additionally, consult regulatory standards such as CISPR and FCC for specific requirements.