Part Details for LTC6908HS6-1#TRM by Linear Technology
Results Overview of LTC6908HS6-1#TRM by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6908HS6-1#TRM Information
LTC6908HS6-1#TRM by Linear Technology is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6908HS6-1#TRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Oscillators | 1120 |
|
RFQ |
Part Details for LTC6908HS6-1#TRM
LTC6908HS6-1#TRM CAD Models
LTC6908HS6-1#TRM Part Data Attributes
|
LTC6908HS6-1#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6908HS6-1#TRM
Linear Technology
LTC6908 - Dual Output Oscillator with Spread Spectrum Modulation; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, TSOT-23 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 40% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 10 MHz | |
Operating Frequency-Min | 0.05 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.9mm x 1.5mm x 1.0mm | |
Rise Time-Max | 11 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
LTC6908HS6-1#TRM Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC6908HS6-1#TRM involves keeping the device close to the power supply, using a solid ground plane, and minimizing the length of the clock input traces. Additionally, it's recommended to place a 0.1uF bypass capacitor between the VCC and GND pins, and to use a low-ESR capacitor for the output filter.
-
To ensure stability, it's essential to follow the recommended layout and placement guidelines, use a sufficient output capacitor, and ensure that the clock input is clean and free of noise. Additionally, the device should be operated within the recommended operating conditions, and the output should not be overloaded.
-
The maximum clock frequency that the LTC6908HS6-1#TRM can handle is 200MHz. However, the device can be operated at higher frequencies with reduced performance and increased power consumption.
-
The LTC6908HS6-1#TRM is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It's recommended to derate the device's performance and ensure proper thermal management to prevent overheating.
-
The LTC6908HS6-1#TRM can be programmed for a specific frequency using the three-pin frequency select interface. The device can be programmed for frequencies between 10MHz and 200MHz using a combination of resistors and capacitors.