Part Details for LTC6908CS6-1 by Linear Technology
Results Overview of LTC6908CS6-1 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6908CS6-1 Information
LTC6908CS6-1 by Linear Technology is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6908CS6-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Oscillators | 1090 |
|
RFQ | |
|
Win Source Electronics | Resistor Set SOT-23 Oscillator with Spread Spectrum Modulation | 10360 |
|
$13.0573 / $19.5853 | Buy Now |
Part Details for LTC6908CS6-1
LTC6908CS6-1 CAD Models
LTC6908CS6-1 Part Data Attributes
|
LTC6908CS6-1
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6908CS6-1
Linear Technology
LTC6908 - Dual Output Oscillator with Spread Spectrum Modulation; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, TSOT-23 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Fall Time-Max | 9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 40% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 10 MHz | |
Operating Frequency-Min | 0.05 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.9mm x 1.5mm x 1.0mm | |
Rise Time-Max | 11 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTC6908CS6-1
This table gives cross-reference parts and alternative options found for LTC6908CS6-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6908CS6-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6908IS6-1#PBF | Analog Devices Inc | $2.0941 | LTC6908IS6-1#PBF | LTC6908CS6-1 vs LTC6908IS6-1#PBF |
LTC6908CS6-1#PBF | Linear Technology | Check for Price | LTC6908 - Dual Output Oscillator with Spread Spectrum Modulation; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC6908CS6-1 vs LTC6908CS6-1#PBF |
LTC6908IS6-1 | Linear Technology | Check for Price | LTC6908 - Dual Output Oscillator with Spread Spectrum Modulation; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC6908CS6-1 vs LTC6908IS6-1 |
LTC6908IS6-1#TRM | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908CS6-1 vs LTC6908IS6-1#TRM |
LTC6908HS6-1#TRM | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908CS6-1 vs LTC6908HS6-1#TRM |
LTC6908CS6-1#TRM | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908CS6-1 vs LTC6908CS6-1#TRM |