Part Details for LTC6908CS6-1#TRPBF by Linear Technology
Results Overview of LTC6908CS6-1#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6908CS6-1#TRPBF Information
LTC6908CS6-1#TRPBF by Linear Technology is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6908CS6-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Oscillators | 3338 |
|
RFQ | |
|
Win Source Electronics | Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave Automotive 6-Pin TSOT-23 T/R / IC OSC SILICON PROG TSOT23-6 | 9996 |
|
$8.4275 / $12.6412 | Buy Now |
Part Details for LTC6908CS6-1#TRPBF
LTC6908CS6-1#TRPBF CAD Models
LTC6908CS6-1#TRPBF Part Data Attributes
|
LTC6908CS6-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6908CS6-1#TRPBF
Linear Technology
LTC6908 - Dual Output Oscillator with Spread Spectrum Modulation; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, TSOT-23 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 40% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 10 MHz | |
Operating Frequency-Min | 0.05 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.9mm x 1.5mm x 1.0mm | |
Rise Time-Max | 11 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LTC6908CS6-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC6908CS6-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6908CS6-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6908IS6-1#TRPBF | Linear Technology | Check for Price | LTC6908 - Dual Output Oscillator with Spread Spectrum Modulation; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC6908CS6-1#TRPBF vs LTC6908IS6-1#TRPBF |
LTC6908IS6-1#TR | Linear Technology | Check for Price | LTC6908 - Dual Output Oscillator with Spread Spectrum Modulation; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC6908CS6-1#TRPBF vs LTC6908IS6-1#TR |
LTC6908CS6-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6908CS6-1#TRPBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low equivalent series resistance (ESR) and that the input capacitor is properly decoupled. A minimum output capacitance of 10uF is recommended.
-
The maximum input voltage for the LTC6908CS6-1#TRPBF is 15V. However, it's recommended to operate the device within the specified input voltage range of 2.7V to 12V to ensure optimal performance and reliability.
-
The LTC6908CS6-1#TRPBF is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and ensure proper thermal management to prevent overheating.
-
The LTC6908CS6-1#TRPBF has a SYNC pin that allows synchronization with an external clock signal. To synchronize, connect the external clock signal to the SYNC pin and ensure that the clock frequency is within the specified range of 100kHz to 400kHz.