Part Details for LTC6905HS5#TRPBF by Analog Devices Inc
Results Overview of LTC6905HS5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6905HS5#TRPBF Information
LTC6905HS5#TRPBF by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6905HS5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6905HS5#TRPBFTR-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-5 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1625 | Buy Now |
DISTI #
584-LTC6905HS5#TRPBF
|
Mouser Electronics | Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc RoHS: Compliant | 0 |
|
$4.1600 / $6.8500 | Order Now |
|
Analog Devices Inc | 17MHz to 170MHz Res Set SOT-23 Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.3300 / $9.7500 | Buy Now |
DISTI #
LTC6905HS5TRPBF
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.3000 / $4.4700 | Buy Now |
Part Details for LTC6905HS5#TRPBF
LTC6905HS5#TRPBF CAD Models
LTC6905HS5#TRPBF Part Data Attributes
|
LTC6905HS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6905HS5#TRPBF
Analog Devices Inc
17MHz to 170MHz Resistor Set SOT-23 Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC6905HS5#TRPBF
This table gives cross-reference parts and alternative options found for LTC6905HS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6905HS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6905HS5#TR | Analog Devices Inc | Check for Price | PLL Frequency Synthesizer, PDSO5 | LTC6905HS5#TRPBF vs LTC6905HS5#TR |
LTC6905HS5#TR | Linear Technology | Check for Price | LTC6905 - 17MHz to 170MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | LTC6905HS5#TRPBF vs LTC6905HS5#TR |
LTC6905HS5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6905HS5#TRPBF involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the clock input traces short and shielded.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output load is within the recommended range, and that the device is operated within its specified temperature range. If oscillations occur, try adding a small capacitor (e.g., 10pF) between the output and ground to dampen the oscillation.
-
The maximum clock frequency for the LTC6905HS5#TRPBF is 200MHz. However, the actual maximum frequency may be limited by the specific application and PCB layout. It's recommended to consult the datasheet and perform simulations or testing to determine the maximum frequency for a specific design.
-
Yes, the LTC6905HS5#TRPBF can be used in a differential output configuration. However, this requires additional external components and careful PCB layout to ensure common-mode rejection and minimize noise. Consult the datasheet and application notes for more information on differential output configurations.
-
To calculate the power dissipation of the LTC6905HS5#TRPBF, you need to consider the output current, output voltage, and clock frequency. Use the following formula: Pd = (Vout * Iout) + (Vcc * Icc) + (fclk * Cload * Vout^2). Consult the datasheet for the specific values of Vcc, Icc, and Cload.