Part Details for LTC6902IMS by Analog Devices Inc
Results Overview of LTC6902IMS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6902IMS Information
LTC6902IMS by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for LTC6902IMS
LTC6902IMS CAD Models
LTC6902IMS Part Data Attributes
|
LTC6902IMS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6902IMS
Analog Devices Inc
PLL Frequency Synthesizer, CMOS, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC6902IMS
This table gives cross-reference parts and alternative options found for LTC6902IMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6902IMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6902IMS#TRPBF | Analog Devices Inc | $4.9127 | Multiphase Oscillator with Spread Spectrum Frequency Modulation | LTC6902IMS vs LTC6902IMS#TRPBF |
LTC6902IMS#TR | Linear Technology | Check for Price | LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC6902IMS vs LTC6902IMS#TR |
LTC6902CMS | Linear Technology | Check for Price | LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC6902IMS vs LTC6902CMS |
LTC6902CMS | Analog Devices Inc | Check for Price | PLL Frequency Synthesizer, PDSO10 | LTC6902IMS vs LTC6902CMS |
LTC6902IMS#PBF | Linear Technology | Check for Price | LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC6902IMS vs LTC6902IMS#PBF |
LTC6902IMS | Linear Technology | Check for Price | LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC6902IMS vs LTC6902IMS |
LTC6902IMS Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC6902IMS involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces to reduce noise and parasitic inductance.
-
To optimize the performance of the LTC6902IMS in a noisy environment, use a low-pass filter at the input, add a ferrite bead or a common-mode choke to the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
-
The maximum power dissipation of the LTC6902IMS is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature.
-
The LTC6902IMS is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and consider using a heat sink or a thermal management system in high-temperature environments.
-
To synchronize the LTC6902IMS with an external clock source, connect the external clock signal to the SYNC pin, and ensure that the clock frequency is within the specified range of 10kHz to 100kHz.