Part Details for LTC6902IMS#TRPBF by Linear Technology
Results Overview of LTC6902IMS#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6902IMS#TRPBF Information
LTC6902IMS#TRPBF by Linear Technology is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6902IMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 3262 |
|
RFQ | |
|
Win Source Electronics | Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS Automotive 10-Pin MSOP T/R / IC OSC SILICON PROG 10MSOP | 7001 |
|
$5.8755 / $8.8138 | Buy Now |
Part Details for LTC6902IMS#TRPBF
LTC6902IMS#TRPBF CAD Models
LTC6902IMS#TRPBF Part Data Attributes
|
LTC6902IMS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6902IMS#TRPBF
Linear Technology
LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC6902IMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC6902IMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6902IMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6902IMS#PBF | Analog Devices Inc | $4.8867 | Multiphase Oscillator with Spread Spectrum Frequency Modulation | LTC6902IMS#TRPBF vs LTC6902IMS#PBF |
LTC6902CMS#TR | Linear Technology | Check for Price | LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC6902IMS#TRPBF vs LTC6902CMS#TR |
LTC6902CMS | Analog Devices Inc | Check for Price | PLL Frequency Synthesizer, PDSO10 | LTC6902IMS#TRPBF vs LTC6902CMS |
LTC6902IMS#PBF | Linear Technology | Check for Price | LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC6902IMS#TRPBF vs LTC6902IMS#PBF |
LTC6902CMS#TRPBF | Linear Technology | Check for Price | LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC6902IMS#TRPBF vs LTC6902CMS#TRPBF |
LTC6902IMS#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6902 is 1.4W, which is dependent on the package type and thermal resistance. It's essential to ensure proper thermal management to prevent overheating.
-
The choice of external components, such as resistors and capacitors, depends on the specific application and desired frequency of operation. Refer to the datasheet's application circuits and design notes for guidance on component selection.
-
The minimum input voltage required for the LTC6902 is 2.7V, but it's recommended to operate the device with a minimum input voltage of 3V to ensure proper operation.
-
Yes, the LTC6902 can be used as a VCO by applying a control voltage to the VCTRL pin. The frequency of oscillation will vary in response to changes in the control voltage.
-
The LTC6902 can be synchronized with an external clock signal by applying the clock signal to the SYNC pin. The device will phase-lock to the external clock signal, ensuring synchronization.