Part Details for LTC6902CMS by Linear Technology
Results Overview of LTC6902CMS by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6902CMS Information
LTC6902CMS by Linear Technology is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6902CMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 67 |
|
$2.6135 / $5.6000 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | PLL FREQUENCY SYNTHESIZER, PDSO10 | 53 |
|
$3.5000 / $7.5000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1055 |
|
RFQ | |
|
Win Source Electronics | Multiphase Oscillator with Spread Spectrum Frequency Modulation | 4776 |
|
$4.7965 / $7.1946 | Buy Now |
Part Details for LTC6902CMS
LTC6902CMS CAD Models
LTC6902CMS Part Data Attributes
|
LTC6902CMS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6902CMS
Linear Technology
LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC6902CMS
This table gives cross-reference parts and alternative options found for LTC6902CMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6902CMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6902IMS#PBF | Analog Devices Inc | $4.8867 | Multiphase Oscillator with Spread Spectrum Frequency Modulation | LTC6902CMS vs LTC6902IMS#PBF |
LTC6902CMS#TR | Linear Technology | Check for Price | LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC6902CMS vs LTC6902CMS#TR |
LTC6902CMS | Analog Devices Inc | Check for Price | PLL Frequency Synthesizer, PDSO10 | LTC6902CMS vs LTC6902CMS |
LTC6902IMS#PBF | Linear Technology | Check for Price | LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC6902CMS vs LTC6902IMS#PBF |
LTC6902CMS#TRPBF | Linear Technology | Check for Price | LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC6902CMS vs LTC6902CMS#TRPBF |
LTC6902CMS Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the LTC6902CMS is 2.5GHz, but it can be limited by the output load and the PCB layout. It's recommended to consult the application notes and evaluate the device in the specific application to determine the maximum achievable frequency.
-
To optimize the output stage, it's recommended to use a low-impedance output stage, such as a 50Ω transmission line, and to minimize the output capacitance. Additionally, the output amplitude can be optimized by adjusting the VCC supply voltage and the output termination resistors.
-
It's recommended to use a combination of ceramic and electrolytic capacitors to decouple the power supply, with a total capacitance of at least 10μF. The capacitors should be placed as close as possible to the device's power pins, and the PCB layout should be designed to minimize the inductance of the power supply lines.
-
The LTC6902CMS has a SYNC input that can be used to synchronize multiple devices. The SYNC input should be driven by a low-jitter clock signal, and the devices should be connected in a master-slave configuration. It's also recommended to use a common power supply and to minimize the clock skew between devices.
-
The thermal derating of the LTC6902CMS is 10mW/°C, and the maximum junction temperature is 150°C. To calculate the maximum junction temperature, you need to know the ambient temperature, the power dissipation, and the thermal resistance of the package. The junction temperature can be calculated using the formula: Tj = Ta + (PD x θJA), where Tj is the junction temperature, Ta is the ambient temperature, PD is the power dissipation, and θJA is the thermal resistance.