Part Details for LTC6820IUD#TRPBF by Analog Devices Inc
Results Overview of LTC6820IUD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6820IUD#TRPBF Information
LTC6820IUD#TRPBF by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC6820IUD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM1710
|
Newark | Spi Comm Interface, 85Deg C, Qfn-Ep-16 Rohs Compliant: Yes |Analog Devices LTC6820IUD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.4700 / $8.1300 | Buy Now |
DISTI #
505-LTC6820IUD#TRPBFCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2285 In Stock |
|
$3.4625 / $8.1300 | Buy Now |
DISTI #
584-LTC6820IUD#TRPBF
|
Mouser Electronics | Interface - Specialized isoSPI Iso Communications Int RoHS: Compliant | 0 |
|
$3.4600 | Order Now |
|
Analog Devices Inc | isoSPI Iso Communications Int Min Qty: 1 Package Multiple: 2500 | 25457 |
|
$2.7700 / $8.1300 | Buy Now |
DISTI #
LTC6820IUDTRPBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5800 / $3.7100 | Buy Now |
Part Details for LTC6820IUD#TRPBF
LTC6820IUD#TRPBF CAD Models
LTC6820IUD#TRPBF Part Data Attributes
|
LTC6820IUD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6820IUD#TRPBF
Analog Devices Inc
isoSPI Isolated Communications Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1700 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC6820IUD#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6820 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer board with a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended layout diagram that can be followed.
-
The choice of capacitors for the LTC6820 depends on the specific application and the desired performance. In general, low-ESR capacitors with a high ripple current rating are recommended. The datasheet provides guidelines for selecting capacitors, including a list of recommended capacitor values and types.
-
The LTC6820 has an operating temperature range of -40°C to 125°C. However, the device can be operated at a reduced temperature range of -40°C to 85°C for automotive applications.
-
Yes, the LTC6820 is designed to operate in high-vibration environments. The device is qualified to meet the requirements of the AEC-Q100 standard for automotive applications, which includes vibration testing.
-
Troubleshooting issues with the LTC6820 involves following a systematic approach to identify the root cause of the problem. This includes checking the power supply, verifying the input and output voltages, and checking for proper grounding and decoupling. The datasheet provides a troubleshooting guide that can be followed.