Part Details for LTC6820IUD#PBF by Linear Technology
Results Overview of LTC6820IUD#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6820IUD#PBF Information
LTC6820IUD#PBF by Linear Technology is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC6820IUD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 184 |
|
$3.7000 / $6.0000 | Buy Now |
Part Details for LTC6820IUD#PBF
LTC6820IUD#PBF CAD Models
LTC6820IUD#PBF Part Data Attributes
|
LTC6820IUD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6820IUD#PBF
Linear Technology
LTC6820 - isoSPI Isolated Communications Interface; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC6820IUD#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC6820 is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, including setting the correct voltage on the VCC pin and configuring the MODE pin.
-
For optimal performance, follow the recommended PCB layout and design guidelines outlined in the datasheet, including keeping the input and output traces short and away from noise sources, and using a solid ground plane.
-
To troubleshoot common issues, check the power supply voltage, input and output impedance, and PCB layout for any potential issues. Also, ensure that the device is properly configured and that the recommended operating conditions are met.
-
Yes, the LTC6820 is suitable for high-reliability and high-temperature applications, but ensure that the device is properly derated and that the recommended operating conditions are met.