Part Details for LTC6803IG-3#TRPBF by Analog Devices Inc
Results Overview of LTC6803IG-3#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6803IG-3#TRPBF Information
LTC6803IG-3#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC6803IG-3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3971
|
Newark | Battery Stack Monitor, Li-Ion, 55V, Ssop, Battery Type:Li-Ion, Interfaces:Serial, Spi, No. Of Cells:12Cells, Supply Voltage Min:4V, Supply Voltage Max:55V, Ic Case/Package:Ssop, No. Of Pins:44Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LTC6803IG-3#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$15.1500 / $24.2700 | Buy Now |
DISTI #
LTC6803IG-3#TRPBFCT-ND
|
DigiKey | IC BATT MON MULTI 1-12C 44SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
415 In Stock |
|
$14.7250 / $24.2700 | Buy Now |
DISTI #
584-LTC6803IG-3TRPBF
|
Mouser Electronics | Battery Management Multicell Bat Stack Mon RoHS: Compliant | 0 |
|
$14.9600 | Order Now |
|
Analog Devices Inc | Multicell Bat Stack Mon Min Qty: 1 Package Multiple: 2000 | 90083 |
|
$11.7800 / $24.2700 | Buy Now |
DISTI #
LTC6803IG-3TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$15.2100 / $15.8100 | Buy Now |
Part Details for LTC6803IG-3#TRPBF
LTC6803IG-3#TRPBF CAD Models
LTC6803IG-3#TRPBF Part Data Attributes
|
LTC6803IG-3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6803IG-3#TRPBF
Analog Devices Inc
12 Channel Multicell Battery Monitor with Daisy Chain Interface, Generation 2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 05-08-1754 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 55 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 43.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC6803IG-3#TRPBF
This table gives cross-reference parts and alternative options found for LTC6803IG-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6803IG-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6803IG-3#PBF | Analog Devices Inc | $16.0199 | 12 Channel Multicell Battery Monitor with Daisy Chain Interface, Generation 2 | LTC6803IG-3#TRPBF vs LTC6803IG-3#PBF |
LTC6803HG-3#PBF | Analog Devices Inc | $17.6269 | 12 Channel Multicell Battery Monitor with Daisy Chain Interface, Generation 2 | LTC6803IG-3#TRPBF vs LTC6803HG-3#PBF |
LTC6803IG-3#TRPBF Frequently Asked Questions (FAQ)
-
Up to 12 LTC6803 devices can be connected in a daisy-chain configuration, allowing for the monitoring of up to 384 cells.
-
The LTC6803 has built-in cell balancing capabilities, allowing for passive balancing of up to 12 cells. It can also be used with external balancing circuits for more advanced balancing techniques.
-
The LTC6803 provides voltage measurements with an accuracy of ±1.2mV, making it suitable for high-precision battery monitoring applications.
-
Yes, the LTC6803 can be used for monitoring other types of batteries, including lead-acid, nickel-cadmium, and nickel-metal hydride batteries, although the specific configuration and calibration may vary.
-
The LTC6803 communicates with a host microcontroller through a 2-wire SMBus interface, allowing for easy integration into a wide range of battery management systems.