Part Details for LTC6655BHMS8-3#TRPBF by Linear Technology
Results Overview of LTC6655BHMS8-3#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6655BHMS8-3#TRPBF Information
LTC6655BHMS8-3#TRPBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC6655BHMS8-3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1787 |
|
RFQ |
Part Details for LTC6655BHMS8-3#TRPBF
LTC6655BHMS8-3#TRPBF CAD Models
LTC6655BHMS8-3#TRPBF Part Data Attributes
|
LTC6655BHMS8-3#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6655BHMS8-3#TRPBF
Linear Technology
LTC6655 - 0.25ppm Noise, Low Drift Precision References; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.0007 V | |
Output Voltage-Min | 2.9992 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 3.199 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 2 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.025% | |
Width | 3 mm |
Alternate Parts for LTC6655BHMS8-3#TRPBF
This table gives cross-reference parts and alternative options found for LTC6655BHMS8-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6655BHMS8-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6655BHMS8-3#PBF | Analog Devices Inc | $7.2384 | 0.25ppm Noise, Low Drift Precision References | LTC6655BHMS8-3#TRPBF vs LTC6655BHMS8-3#PBF |
LTC6655BHMS8-3#TRPBF | Analog Devices Inc | Check for Price | 0.25ppm Noise, Low Drift Precision References | LTC6655BHMS8-3#TRPBF vs LTC6655BHMS8-3#TRPBF |
LTC1258CMS8-3 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO8 | LTC6655BHMS8-3#TRPBF vs LTC1258CMS8-3 |
LTC1258CMS8-3#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO8 | LTC6655BHMS8-3#TRPBF vs LTC1258CMS8-3#TR |
LTC1258CMS8-3 | Linear Technology | Check for Price | LTC1258 - Micropower Low Dropout References; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6655BHMS8-3#TRPBF vs LTC1258CMS8-3 |
LTC6655BHMS8-3#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6655BHMS8-3#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the input and output stages. A 4-layer PCB with a dedicated analog ground layer is recommended. Additionally, place the input and output capacitors close to the device and use short, direct traces to minimize parasitic inductance.
-
To ensure accurate voltage regulation, make sure to follow the recommended input and output capacitor values and types, and keep the input voltage within the specified range. Also, ensure that the device is operated within its specified temperature range and that the output is not overloaded. Additionally, consider using a voltage reference with a low temperature coefficient to minimize output voltage drift.
-
The maximum output current capability of the LTC6655BHMS8-3#TRPBF is 20mA. However, it's recommended to derate the output current based on the ambient temperature and the device's power dissipation to ensure reliable operation.
-
To protect the device from overvoltage and undervoltage conditions, consider adding external overvoltage protection (OVP) and undervoltage lockout (UVLO) circuits. The OVP circuit can be implemented using a voltage clamp or a zener diode, while the UVLO circuit can be implemented using a voltage detector or a comparator.
-
The recommended input voltage range for the LTC6655BHMS8-3#TRPBF is 2.7V to 5.5V. Operating the device outside of this range may affect its performance, accuracy, and reliability.