Part Details for LTC6652BHMS8-2.5 by Analog Devices Inc
Results Overview of LTC6652BHMS8-2.5 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6652BHMS8-2.5 Information
LTC6652BHMS8-2.5 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC6652BHMS8-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1568 |
|
RFQ |
Part Details for LTC6652BHMS8-2.5
LTC6652BHMS8-2.5 CAD Models
LTC6652BHMS8-2.5 Part Data Attributes
|
LTC6652BHMS8-2.5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6652BHMS8-2.5
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 2.5V, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 3 mm |