Part Details for LTC6652BHMS8-2.5#TRPBF by Analog Devices Inc
Results Overview of LTC6652BHMS8-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6652BHMS8-2.5#TRPBF Information
LTC6652BHMS8-2.5#TRPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC6652BHMS8-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3944
|
Newark | Volt Ref, 2.5V, Msop-8, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Ltc6652 Series, Reference Voltage Min:2.499V, Reference Voltage Max:2.501V, Initial Accuracy:0.1%, Temperature Coefficient:10Ppm/°C Rohs Compliant: Yes |Analog Devices LTC6652BHMS8-2.5#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 598 |
|
$2.5100 / $6.4300 | Buy Now |
DISTI #
LTC6652BHMS8-2.5#TRPBFCT-ND
|
DigiKey | IC VREF SERIES 0.1% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
198 In Stock |
|
$2.5125 / $6.4300 | Buy Now |
DISTI #
584-C6652BHMS82.5TPF
|
Mouser Electronics | Voltage References Prec L Drift L N Bufed Ref RoHS: Compliant | 1783 |
|
$2.6300 / $4.9200 | Buy Now |
|
Analog Devices Inc | Prec L Drift L N Bufed Ref Min Qty: 1 Package Multiple: 2500 | 2540 |
|
$2.5125 / $6.4300 | Buy Now |
DISTI #
66710691
|
Verical | V-Ref Precision 2.5V 5mA 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.5283 | Buy Now |
DISTI #
LTC6652BHM82.5T
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5900 / $2.6900 | Buy Now |
Part Details for LTC6652BHMS8-2.5#TRPBF
LTC6652BHMS8-2.5#TRPBF CAD Models
LTC6652BHMS8-2.5#TRPBF Part Data Attributes
|
LTC6652BHMS8-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6652BHMS8-2.5#TRPBF
Analog Devices Inc
Precision Low Drift Low Noise Buffered Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5025 V | |
Output Voltage-Min | 2.4975 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 3 mm |
Alternate Parts for LTC6652BHMS8-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LTC6652BHMS8-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6652BHMS8-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6652BHMS8-2.5#TRPBF | Linear Technology | Check for Price | LTC6652 - Precision Low Drift Low Noise Buffered Reference; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC6652BHMS8-2.5#TRPBF vs LTC6652BHMS8-2.5#TRPBF |
LTC6652BHMS8-2.5 | Linear Technology | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, PLASTIC, MSOP-8, Voltage Reference | LTC6652BHMS8-2.5#TRPBF vs LTC6652BHMS8-2.5 |
LTC6652BHMS8-2.5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6652BHMS8-2.5 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended PCB layout, use a minimum of 10uF capacitor at the output, and add a 10nF capacitor at the input. Also, ensure that the input voltage is within the recommended range and the output is not overloaded.
-
The maximum output current of the LTC6652BHMS8-2.5 is 20mA. However, it's recommended to limit the output current to 10mA for optimal performance and to prevent overheating.
-
Yes, the LTC6652BHMS8-2.5 can be used as a voltage reference for an ADC. Its low noise and high stability make it suitable for this application. However, ensure that the output voltage is within the ADC's input range and that the reference voltage is properly decoupled.
-
The output voltage of the LTC6652BHMS8-2.5 is fixed at 2.5V. However, if you need to calculate the output voltage of a custom configuration, use the formula: Vout = (R1/R2) * (Vref - Vbe), where R1 and R2 are the resistors in the output divider, Vref is the internal reference voltage, and Vbe is the base-emitter voltage of the output transistor.