Part Details for LTC6652BHLS8-5#PBF by Analog Devices Inc
Results Overview of LTC6652BHLS8-5#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6652BHLS8-5#PBF Information
LTC6652BHLS8-5#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC6652BHLS8-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6652BHLS8-5#PBF-ND
|
DigiKey | IC VREF SERIES 0.1% 8CLCC Min Qty: 1 Lead time: 13 Weeks Container: Tray |
484 In Stock |
|
$4.4000 / $9.7100 | Buy Now |
DISTI #
584-C6652BHLS8-5PBF
|
Mouser Electronics | Voltage References Prec L Drift L N Bufed Ref RoHS: Compliant | 0 |
|
$4.5900 / $4.6600 | Order Now |
|
Analog Devices Inc | Prec L Drift L N Bufed Ref Package Multiple: 576 | 3553 |
|
$3.5200 / $9.7100 | Buy Now |
DISTI #
35217587
|
Verical | V-Ref Precision 5V 5mA 8-Pin CLCC Tray RoHS: Compliant Min Qty: 576 Package Multiple: 576 | Americas - 3456 |
|
$4.3537 | Buy Now |
|
Rochester Electronics | LTC6652 - Wide Supply, High Current Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 3982 |
|
$3.7000 / $4.6300 | Buy Now |
DISTI #
LTC6652BHLS8-5P
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 576 | 0 |
|
$4.5500 / $4.8600 | Buy Now |
Part Details for LTC6652BHLS8-5#PBF
LTC6652BHLS8-5#PBF CAD Models
LTC6652BHLS8-5#PBF Part Data Attributes
|
LTC6652BHLS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6652BHLS8-5#PBF
Analog Devices Inc
Precision Low Drift Low Noise Buffered Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1852 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-CQCC-N8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.005 V | |
Output Voltage-Min | 4.995 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC8,.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 5 mm |
Alternate Parts for LTC6652BHLS8-5#PBF
This table gives cross-reference parts and alternative options found for LTC6652BHLS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6652BHLS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADR02AKSZ-REEL7 | Analog Devices Inc | $1.5448 | Ultracompact, Precision 5.0 V Voltage Reference | LTC6652BHLS8-5#PBF vs ADR02AKSZ-REEL7 |
ADR02AUJZ-REEL7 | Analog Devices Inc | $2.3555 | Ultracompact, Precision 5.0 V Voltage Reference | LTC6652BHLS8-5#PBF vs ADR02AUJZ-REEL7 |
LT6654BHLS8-5#PBF | Linear Technology | Check for Price | LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: LCC; Pins: 8; Temperature Range: -40°C to 125°C | LTC6652BHLS8-5#PBF vs LT6654BHLS8-5#PBF |
LT6654AHLS8-5#PBF | Linear Technology | Check for Price | LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: LCC; Pins: 8; Temperature Range: -40°C to 125°C | LTC6652BHLS8-5#PBF vs LT6654AHLS8-5#PBF |
LT6654BHLS8-5#PBF | Analog Devices Inc | Check for Price | Precision Wide Supply High Output Drive Low Noise Reference | LTC6652BHLS8-5#PBF vs LT6654BHLS8-5#PBF |
REF02RC/883 | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CQCC20, CERAMIC, LCC-20, Voltage Reference | LTC6652BHLS8-5#PBF vs REF02RC/883 |
ADR02BKSZ-REEL7 | Analog Devices Inc | Check for Price | Ultracompact, Precision 5.0 V Voltage Reference | LTC6652BHLS8-5#PBF vs ADR02BKSZ-REEL7 |
LTC6652BHLS8-5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6652BHLS8-5 involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
-
To ensure stability, the LTC6652BHLS8-5 requires a minimum output capacitance of 10uF, and the output capacitor should be placed close to the device. Additionally, the input voltage should be well-regulated and free of noise. The datasheet provides a stability analysis and a recommended compensation network that should be used to ensure stability.
-
The maximum power dissipation of the LTC6652BHLS8-5 is dependent on the ambient temperature and the thermal resistance of the package. The datasheet provides a thermal resistance of 45°C/W for the 8-lead MSOP package. Using this value, the maximum power dissipation can be calculated based on the ambient temperature. For example, at an ambient temperature of 70°C, the maximum power dissipation is approximately 1.4W.
-
The LTC6652BHLS8-5 is rated for operation from -40°C to 125°C. However, the device's performance and accuracy may degrade at high temperatures. The datasheet provides temperature coefficients for the device's key parameters, which can be used to estimate the device's performance at high temperatures. Additionally, the device's power dissipation should be carefully managed to prevent overheating.
-
The LTC6652BHLS8-5 has a maximum input voltage rating of 6V. To protect the device from input voltage transients, a TVS (transient voltage suppressor) diode or a voltage clamp can be used to limit the input voltage to within the device's rating. Additionally, a series resistor and a capacitor can be used to filter out high-frequency noise and transients.