Part Details for LTC6405IUD#TRPBF by Analog Devices Inc
Results Overview of LTC6405IUD#TRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6405IUD#TRPBF Information
LTC6405IUD#TRPBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6405IUD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 728 |
|
RFQ |
Part Details for LTC6405IUD#TRPBF
LTC6405IUD#TRPBF CAD Models
LTC6405IUD#TRPBF Part Data Attributes
|
LTC6405IUD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6405IUD#TRPBF
Analog Devices Inc
2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LTC6405IUD#TRPBF
This table gives cross-reference parts and alternative options found for LTC6405IUD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6405IUD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6405CUD#TRPBF | Linear Technology | Check for Price | LTC6405 - 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver; Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC6405IUD#TRPBF vs LTC6405CUD#TRPBF |
LTC6405CUD#TRPBF | Analog Devices Inc | Check for Price | 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver | LTC6405IUD#TRPBF vs LTC6405CUD#TRPBF |
LTC6405CUD#PBF | Linear Technology | Check for Price | LTC6405 - 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver; Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC6405IUD#TRPBF vs LTC6405CUD#PBF |
LTC6405IUD#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6405 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the device close to the input and output connectors. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
-
To ensure stability, it's crucial to follow the recommended component values and layout guidelines. Additionally, make sure to decouple the power supply pins with suitable capacitors, and use a low-ESR capacitor for the output filter. It's also important to verify that the device is operated within its recommended operating conditions, including input and output voltage ranges.
-
The LTC6405 is rated for operation from -40°C to 125°C. However, it's essential to note that the device's performance may degrade at higher temperatures, and the maximum junction temperature should not exceed 150°C.
-
The LTC6405 is a commercial-grade device, but Analog Devices Inc offers a high-reliability version, the LTC6405H, which is designed for high-reliability and aerospace applications. The LTC6405H is built with enhanced screening and testing, and is qualified to various standards, including MIL-PRF-38535 and NASA's EEE-INST-002.
-
To troubleshoot issues with the LTC6405, start by verifying the device's operating conditions, including input and output voltage ranges, and ensure that the recommended component values and layout guidelines are followed. Use an oscilloscope to check for oscillations or abnormal behavior, and consult the datasheet and application notes for troubleshooting guides and FAQs.