Part Details for LTC6362CMS8#TRPBF by Linear Technology
Results Overview of LTC6362CMS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6362CMS8#TRPBF Information
LTC6362CMS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6362CMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 2089 |
|
RFQ |
Part Details for LTC6362CMS8#TRPBF
LTC6362CMS8#TRPBF CAD Models
LTC6362CMS8#TRPBF Part Data Attributes
|
LTC6362CMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6362CMS8#TRPBF
Linear Technology
LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.85 µA | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 45 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 180000 | |
Width | 3 mm |
Alternate Parts for LTC6362CMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC6362CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6362CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6362IMS8#PBF | Analog Devices Inc | $1.9756 | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver | LTC6362CMS8#TRPBF vs LTC6362IMS8#PBF |
LTC6362IMS8#TRPBF | Analog Devices Inc | Check for Price | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver | LTC6362CMS8#TRPBF vs LTC6362IMS8#TRPBF |
LTC6362HMS8#PBF | Linear Technology | Check for Price | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC6362CMS8#TRPBF vs LTC6362HMS8#PBF |
LTC6362HMS8#TRPBF | Analog Devices Inc | Check for Price | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver | LTC6362CMS8#TRPBF vs LTC6362HMS8#TRPBF |
LTC6362HMS8#TRPBF | Linear Technology | Check for Price | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC6362CMS8#TRPBF vs LTC6362HMS8#TRPBF |
LTC6362IMS8#TRPBF | Linear Technology | Check for Price | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6362CMS8#TRPBF vs LTC6362IMS8#TRPBF |
LTC6362CMS8#PBF | Linear Technology | Check for Price | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6362CMS8#TRPBF vs LTC6362CMS8#PBF |
LTC6362CDD#PBF | Analog Devices Inc | Check for Price | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver | LTC6362CMS8#TRPBF vs LTC6362CDD#PBF |
LTC6362HDD#PBF | Analog Devices Inc | Check for Price | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver | LTC6362CMS8#TRPBF vs LTC6362HDD#PBF |
LTC6362IDD#TRPBF | Linear Technology | Check for Price | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC6362CMS8#TRPBF vs LTC6362IDD#TRPBF |
LTC6362CMS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6362 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the IC. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, adding a small capacitor (e.g., 10nF) between the output and ground can help prevent oscillations.
-
The maximum input voltage that the LTC6362 can handle is 12V. Exceeding this voltage can cause damage to the IC. It's recommended to add input protection circuitry, such as a voltage clamp or a TVS diode, to prevent overvoltage conditions.
-
The output voltage of the LTC6362 can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the feedback resistors, VIN is the input voltage, and VREF is the reference voltage (typically 1.2V).
-
The typical current consumption of the LTC6362 is around 2.5mA, but this can vary depending on the input voltage, output voltage, and load current. It's recommended to check the datasheet for more information on power consumption.