Part Details for LTC6362CMS8#PBF by Linear Technology
Results Overview of LTC6362CMS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6362CMS8#PBF Information
LTC6362CMS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6362CMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 1474 |
|
RFQ |
Part Details for LTC6362CMS8#PBF
LTC6362CMS8#PBF CAD Models
LTC6362CMS8#PBF Part Data Attributes
|
LTC6362CMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6362CMS8#PBF
Linear Technology
LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.85 µA | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 45 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 180000 | |
Width | 3 mm |
Alternate Parts for LTC6362CMS8#PBF
This table gives cross-reference parts and alternative options found for LTC6362CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6362CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6362HMS8#TRPBF | Analog Devices Inc | Check for Price | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver | LTC6362CMS8#PBF vs LTC6362HMS8#TRPBF |
LTC6362CDD#TRPBF | Linear Technology | Check for Price | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC6362CMS8#PBF vs LTC6362CDD#TRPBF |
LTC6362CDD#PBF | Linear Technology | Check for Price | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC6362CMS8#PBF vs LTC6362CDD#PBF |
LTC6362CMS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6362CMS8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the IC. A 4-layer PCB with a dedicated ground plane is recommended.
-
To optimize the performance of the LTC6362CMS8 in a high-frequency application, use a low-ESR input capacitor, minimize the input and output trace lengths, and use a high-frequency-compatible PCB material. Additionally, consider using a shield or guard ring around the IC to reduce electromagnetic interference.
-
The maximum operating temperature range for the LTC6362CMS8 is -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, so it's essential to consider the temperature range in your design.
-
Yes, the LTC6362CMS8 can be used in a single-supply application. However, the input common-mode range is limited to VCC - 1.5V, so ensure that the input signal is within this range to maintain optimal performance.
-
To reduce noise and oscillations in your LTC6362CMS8 circuit, use a low-noise power supply, add decoupling capacitors close to the IC, and minimize the length of the input and output traces. Additionally, consider adding a noise filter or a ferrite bead to the input or output lines.