Part Details for LTC6241IS8#TRPBF by Linear Technology
Results Overview of LTC6241IS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6241IS8#TRPBF Information
LTC6241IS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6241IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP GP 18MHZ RRO 8SO | 4020 |
|
$3.5452 / $5.3178 | Buy Now |
Part Details for LTC6241IS8#TRPBF
LTC6241IS8#TRPBF CAD Models
LTC6241IS8#TRPBF Part Data Attributes
|
LTC6241IS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6241IS8#TRPBF
Linear Technology
LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 325 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 4.8 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 17000 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LTC6241IS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC6241IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6241IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6241IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 300uV Offset-Max, CMOS, PDSO8 | LTC6241IS8#TRPBF vs LTC6241IS8#TR |
LTC6241IS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6241IS8 is dependent on the package and thermal environment. For the 8-pin SOIC package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature, with a thermal resistance (θJA) of 70°C/W.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices, such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, the datasheet provides specific guidelines for PCB layout, such as keeping the input and output traces short and away from each other.
-
The recommended input capacitance for the LTC6241IS8 is 10nF to 100nF, and the recommended output capacitance is 10nF to 100nF. However, the optimal capacitance values may vary depending on the specific application and operating conditions.
-
To protect the LTC6241IS8 from overvoltage and ESD, it is recommended to use external protection devices such as TVS diodes or ESD protection devices. Additionally, the datasheet provides guidelines for input and output voltage limits, and recommends using a voltage limiter or clamp circuit to prevent overvoltage conditions.
-
The typical settling time of the LTC6241IS8 is approximately 1.5μs to 2.5μs, depending on the gain and output load. However, the actual settling time may vary depending on the specific application and operating conditions.