Part Details for LTC6241IDD#TRPBF by Linear Technology
Results Overview of LTC6241IDD#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6241IDD#TRPBF Information
LTC6241IDD#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6241IDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Op Amp Dual Low Noise Amplifier R-R O/P 6V Automotive 8-Pin DFN EP T/R / IC OPAMP GP 18MHZ RRO 8DFN | 3000 |
|
$47.0628 / $70.5936 | Buy Now |
Part Details for LTC6241IDD#TRPBF
LTC6241IDD#TRPBF CAD Models
LTC6241IDD#TRPBF Part Data Attributes
|
LTC6241IDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6241IDD#TRPBF
Linear Technology
LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 725 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 4.8 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 17000 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LTC6241IDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC6241IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6241IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6241IDD#PBF | Analog Devices Inc | $2.0510 | Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | LTC6241IDD#TRPBF vs LTC6241IDD#PBF |
LTC6241IDD#TRPBF | Analog Devices Inc | $2.7754 | Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | LTC6241IDD#TRPBF vs LTC6241IDD#TRPBF |
LTC6241IDD#PBF | Linear Technology | Check for Price | LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC6241IDD#TRPBF vs LTC6241IDD#PBF |
LTC6241IDD | Linear Technology | Check for Price | LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC6241IDD#TRPBF vs LTC6241IDD |
LTC6241CDD#PBF | Linear Technology | Check for Price | LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC6241IDD#TRPBF vs LTC6241CDD#PBF |
LTC6241IDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6241 is dependent on the package type and ambient temperature. For the DFN package, the maximum power dissipation is 1.4W at 25°C. However, it's essential to calculate the power dissipation based on the specific application and ensure it's within the safe operating area.
-
To minimize noise and ensure optimal performance, it's recommended to follow good PCB layout practices, such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, place decoupling capacitors close to the op-amp's power pins and use a low-impedance power supply.
-
The recommended decoupling capacitor value is typically in the range of 0.01μF to 0.1μF, with a low equivalent series resistance (ESR). A 0.1μF ceramic capacitor is a good starting point, but the optimal value may vary depending on the specific application and power supply characteristics.
-
Yes, the LTC6241 can be used as a unity-gain buffer. However, it's essential to ensure that the input signal is within the common-mode input range and that the output is not loaded excessively, as this can affect the op-amp's stability and performance.
-
To prevent electrostatic discharge (ESD) damage, handle the LTC6241 with care, using an ESD wrist strap or mat, and ensure that the workspace is ESD-protected. Avoid touching the device's pins or exposing it to static-prone environments.